
Digitus DisplayPort / HDMI Cable DisplayPort socket, HDMI-A plug, USB-A plug 2 m Black AK-330111-020-S 4K UHD, double sh
Technical specifications
- Product type
HDMI cable
- Connection type
DisplayPort
HDMI
- Version
Cable
- Connection type
HDMI-A to DisplayPort
- Connections
DisplayPort socket
HDMI-A plug
USB-A plug
- Connector version
straight
- Cable version
HDMI Premium High Speed
- Video resolution
1920 x 1080 Pixel
3840 x 2160 Pixel
4096 x 2160 Pixel
- Max. frequency
30 Hz
- Cable length
2 m
- Factory colour
Black
- Cable features
4K UHD
double shielding
Flexible
Halogen-free
Round
- Signal flow
Unidirectional (A→B)
- Cable use
TV/monitor
PC
DisplayPort
Monitor
Laptop
VHS
- Cable design
Round
Copper
32
- Shielding
Braid shielding/shielding film
- Weight
204
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2751160 Digitus DisplayPort / HDMI Cable DisplayPort socket, HDMI-A plug, USB-A plug 2 m Black AK-330111-020-S 4K UHD, double sh
Description
This text is machine translated.
Features
- Enables the ultimate 4K experience with Ultra-HD resolutions of up to 3840 x 2160 pixels and high-speed at a frame rate of 30 HertzNo driver and no power supply requiredThe locking of the display port connector prevents slipping out of the graphics port - no connection breaks while using the PCNickel-plated contacts support secure signal transmission with low contact resistance and three-fold braid enables complete shielding
Scope of delivery
- 1x 4K HDMI adapter cable - HDMI to DisplayPort
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






