
Digitus DisplayPort / HDMI / USB Cable DisplayPort socket, HDMI-A plug, USB-A plug 0.2 m Black AK-330101-002-S 4K UHD, d
Highlights & Details
Digitus 4K HDMI adapter – HDMI plug to DisplayPort socket, USB-A power supply, 0.2 m
- Converts HDMI signals to DisplayPort signals
- HDMI input to DisplayPort output with USB A port for power supply
- Plug-and-Play installation
Technical specifications
- Supports resolutions of up to 4K@30Hz.
- Supports resolutions of up to 2K@30Hz.
- Resolution supported up to 1920 x 1080 @ 120 Hz.
- Supports 7.1 channel surround audio.
- Supported color depth: 48 bit Deep Colour
- Supports 3D video timings
- Supports: EDP operation
- Video Convert - RGB / YCC (4:4:4) - 16-bit color supported
- Supports: Colour conversion -YUV to RGB and RGB to YUV
- Compatible with HDMI 1.4 and DisplayPort 1.2
- Compatible with HDCP 1.4 and DPCP
- Connection 1: HDMI type - A (plug)
- Connection 2: DisplayPort (plug)
- Connection 3: USB- A (power supply) (plug)
- Length 0.2m
- Colour, black
- AOC - Active Optical Cable: No.
- AOC - Active optical cable: No.
- Product type
HDMI cable
- Connection type
DisplayPort
HDMI
USB
- Version
Cable
- Connection type
HDMI-A to DisplayPort
- Connections
DisplayPort socket
HDMI-A plug
USB-A plug
- Connector version
straight
- Cable version
HDMI Premium High Speed
- Video resolution
1920 x 1080 Pixel
3840 x 2160 Pixel
4096 x 2160 Pixel
- Max. frequency
30 Hz
- Cable length
0.2 m
- Factory colour
Black
- Cable features
4K UHD
double shielding
Flexible
Halogen-free
Round
- Signal flow
Unidirectional (A→B)
- Cable use
TV/monitor
PC
DisplayPort
Monitor
Laptop
VHS
- Cable design
Round
Copper
32
- Shielding
Braid shielding/shielding film
- Weight
0.042
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2751159 Digitus DisplayPort / HDMI / USB Cable DisplayPort socket, HDMI-A plug, USB-A plug 0.2 m Black AK-330101-002-S 4K UHD, d
Description
This text is machine translated.
Features
- Enables the ultimate 4K experience with Ultra-HD resolutions of up to 3840 x 2160 pixels and high-speed at a frame rate of 30 HertzNo driver and no power supply requiredThe locking of the display port connector prevents slipping out of the graphics port - no connection breaks while using the PCNickel-plated contacts Support a secure signal transmission with low transition resistance, the three-fold braid enables a complete shielding
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






