
Digitus DisplayPort / USB-C® Cable DisplayPort plug, USB-C® plug 2.00 m Black AK-300334-020-S triple shielding, Flexible
Highlights & Details
- USB type C to DisplayPort bi-directional adapter cableSupports the transfer of USB Type C interface to DisplayPort interfaceSupports the transfer of DisplayPort interface to USB-Type C interface
- This text is machine translated.
Technical specifications
- Resolution 7680 x 4320p / 60 Hz (UHD-2)Supports 8K 3DSignal transmission rate up to 32.4 Gbps (max. Bandwidth)Supports up to 120Hz at 4K & Full HD (1080p)Subsampling: YUV 4:4:4HDCP Version 2.2DisplayPort™ Version: 1.4Supported color depth: 16 bit Deep ColourSupports HDRSupports Consumer Electronic Control (CEC)Supports lip-sync (audio/video synchronization)Supports stereoscopic 3D videoSupports Display Stream Compression 1.2 (DSC)Supports EDID 2.0 (device recognition)Supports DVI Version 1.0 (in connection with adapters)Supports forward error correction (FEC)Multi Stream Audio/Video support21:9 Cinemascope support32 channel audio supportDolby TrueHD enabledSupports 8-channel LPCM, 192 kHz, 24-bit audio capabilitySupports DTS-HD Master Audio BitstreamSupports Super-Audio-CD (DSD)Supports DVD audioSupports Blu-Ray disc and HD-DVD audio and videocable diameter 6.8 mmOM version OM3Operating temperature: -20 – 60°COperating humidity 0 - 95% RHAWG 30Aluminium casingConnection 1: DP, plugConnection 2: DP, plugLocking: NoneDisplayPort standard DisplayPort 1.4Colour of cable: BlackFerrite filter: NoneHDTV standard ultra HD 8KContact surface: Gold-platedLength: 1 mAOC - Active optical cable: No.Shielding: Double shielded
- Product type
USB-C® screen cable
- Connection type
DisplayPort
USB-C®
- Version
Cable
- Connection type
USB-C® to DisplayPort
- Connections
DisplayPort plug
USB-C® plug
- DisplayPort version
DisplayPort 1.4
- Connector version
straight
- Video resolution
7680 x 4320 Pixel
1920 x 1080 Pixel
3840 x 2160 Pixel
4096 x 2160 Pixel
- Max. frequency
30 Hz
- Cable length
2.00 m
- Factory colour
Black
- Cable features
triple shielding
Flexible
Halogen-free
Round
incl. USB
- Signal flow
Bidirectional (A↔B)
- Cable use
TV/monitor
Apple MacBook
PC
DisplayPort
Monitor
Laptop
USB-C®
VHS
- Cable design
Round
Copper
32
- Shielding
Braid shielding/shielding film
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2751168 Digitus DisplayPort / USB-C® Cable DisplayPort plug, USB-C® plug 2.00 m Black AK-300334-020-S triple shielding, Flexible
User & Safety Instructions
User & Safety Instructions 2751168 Digitus DisplayPort / USB-C® Cable DisplayPort plug, USB-C® plug 2.00 m Black AK-300334-020-S triple shielding, Flexible
Description
Features
- Supports DP Alt-ModeSupports DisplayPort 1.4 version and is downward compatibility (DP 1.3/1.2/1.1)Power supply via USB port (no external power necessary)Type C - plugs can be used on both sides
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






