
DIGITUS Professional CAT 5e U-UTP patch cable AWG 26/7, twisted pair, 3 m long, gray
Highlights & Details
- Excellent Power and connection quality for your network.
- With hoods with bend protection, strain relief and locking lever protection.
Our service for you
Technical specifications
- Product type
Patch cable
CAT 5e
U/UTP
- Connection type
RJ45
- No. of A connectors
1 x
- Type A
RJ45 plug
- No. of B connections
1 x
- Type B
RJ45 plug
- Cable length
3.00 m
- Factory colour
Grey
- Connector version
straight
26/7
- Cable use
Networks
- Version
Cable
- Cable design
Round
CCA
- Max. frequency
100 MHz
- LAN transfer rate
100 MBit/s
1000 MBit/s
- Halogen-free
No
- UKCA
yes
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 1545568 Digitus DK-1512-030 RJ45 Patch cable CAT 5e U/UTP 3.00 m Grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1545568 Digitus DK-1512-030 RJ45 Patch cable CAT 5e U/UTP 3.00 m Grey 1 pc(s)
Conformity certificate
Conformity certificate 1545568 Digitus DK-1512-030 RJ45 Patch cable CAT 5e U/UTP 3.00 m Grey 1 pc(s)
Description
This text is machine translated.
Features
- Hoods with bend protection, strain relief and locking lever protection
- Long term on the hoods










