
Quantity (Set(s))
Unit Price
Package size (plus VAT.)
1
1 M = € 0.88
€ 88.24
5
1 M = € 0.86
€ 85.59
10
1 M = € 0.84
€ 83.82
50
1 M = € 0.79
€ 79.41
100
1 M = € 0.71
€ 70.59
Volume discounts vary depending on the seller
You save € 0.00
Total (1 m = € 0.88)
€ 88.24
plus VAT.
14-day return policy included
Highlights & Details
Network cable CAT 5 - FTP, packed
- Cross section (details) 4 x 2 x 0.4 mm²
Technical specifications
- Product type
Network cable
CAT 5e
F/UTP
- No. of leads
8 x
- Cross section (each core)
0.2 mm²
- Cross section
4 x 2 x 0.2 mm²
- Cable features
Rigid
Simplex
- Outside Ø
5.50 mm
- Factory colour
Grey
- Max. frequency
100 MHz
- Content
100 m
- AWG max.
24
- Packaged
Yes
- Sold per metre
No
- Manufacturer part #
DK-1521-V-1G
- Type
UL-Litze Style 11027
- Insulation material
PVC
- RoHS-compliant
- Twisted pair cabling (part 1)
Yes (1)
- Material (details)
PVC
- Type
Rigid
- Frequency range
voltage:100 MHz
- Cable type
CAT 5e
- Type
FTP - CAT 5e Twisted Pair
- Cross section
4 x 2 x 0.4 mm²
Documents & Downloads
Datasheet
Datasheet 601990 Digitus DK-1521-V-1G Network cable CAT 5e F/UTP 4 x 2 x 0.2 mm² Grey 100 m
User & Safety Instructions
User & Safety Instructions 601990 Digitus DK-1521-V-1G Network cable CAT 5e F/UTP 4 x 2 x 0.2 mm² Grey 100 m
Description
Suitable for the structured building wiring in the secondary and tertiary area.
Scope of delivery
- Packing (100 m).









