
Quantity (Set(s))
Unit Price
Package size (plus VAT.)
1
1 M = € 0.92
€ 92.44
5
1 M = € 0.90
€ 89.66
10
1 M = € 0.88
€ 87.82
50
1 M = € 0.83
€ 83.19
100
1 M = € 0.74
€ 73.95
Volume discounts vary depending on the seller
You save € 0.00
Total (1 m = € 0.92)
€ 92.44
plus VAT.
Highlights & Details
Network cable CAT 5 - S/FTP, packed
- Cross section (details) 4 x 2 x 0. 20 mm²
Technical specifications
- Product type
Network cable
CAT 5e
SF/UTP
- No. of leads
8 x
- Cross section (each core)
0.2 mm²
- Cross section
4 x 2 x 0.2 mm²
- Cable features
Rigid
Simplex
- Outside Ø
6 mm
- Factory colour
Grey
- Max. frequency
100 MHz
- Content
100 m
- AWG max.
24
- Packaged
Yes
- Sold per metre
No
- Manufacturer part #
DK-1531-V-1G
- Type
UL-Litze Style 11027
- Insulation material
PVC
- RoHS-compliant
- Twisted pair cabling (part 1)
Yes (1)
- Material (details)
PVC
- Type
Rigid
- Frequency range
100 MHz
- Cable type
CAT 5e
- Type
SF-UTP - CAT 5e Twisted Pair
- Cross section
4 x 2 x 0. 20 mm²
Documents & Downloads
Datasheet
Datasheet 602038 Digitus DK-1531-V-1G Network cable CAT 5e SF/UTP 4 x 2 x 0.2 mm² Grey 100 m
User & Safety Instructions
User & Safety Instructions 602038 Digitus DK-1531-V-1G Network cable CAT 5e SF/UTP 4 x 2 x 0.2 mm² Grey 100 m
Description
Suitable for the structured building wiring in the secondary and tertiary area.
Scope of delivery
- Packing (100 m).









