
Total (1 m = € 0.76)
€ 231.09
plus VAT.
14-day return policy included
Network cable - packed
Highlights & Details
Technical specifications
- Product type
Network cable
CAT 6
U/UTP
- No. of leads
8 x
- Cross section (each core)
0.25 mm²
- Cross section
4 x 2 x 0.25 mm²
- Cable features
Simplex
twisted pairs
rigid core
- Outside Ø
6 mm
- Factory colour
Violet
- Max. frequency
250 MHz
- Content
305 m
- AWG max.
23
- Packaged
Yes
- Sold per metre
No
- Manufacturer part #
DK-1611-V-305-NC
- Type
DK-1611-V-305-NC
- Insulation material
HDPE
- Min. temperature range (flexible installation)
0 °C
- Max. temperature range (flexible installation)
50 °C
- Min. temperature range (fixed installation)
75 °C
- Max. temperature range (fixed installation)
-20 °C
- Halogen-free
No
- Twisted pair cabling (part 1)
Yes (1)
- Type
Rigid
Documents & Downloads
Datasheet
Datasheet 1548890 Digitus DK-1611-V-305-NC Network cable CAT 6 U/UTP 4 x 2 x 0.25 mm² Violet 305 m
Certificate
Certificate 1548890 Digitus DK-1611-V-305-NC Network cable CAT 6 U/UTP 4 x 2 x 0.25 mm² Violet 305 m
Description
Suitable for the structured building wiring in the secondary and tertiary area.









