
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 0.78
5
5% = € 0.04
€ 0.74
10
8% = € 0.06
€ 0.72
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 0.78 / piece)
€ 0.78
plus VAT.
14-day return policy included
DIGITUS Professional CAT 6, U-UTP patch cable AWG 26/7, Twisted Pair, 0.5 m long, gray
Highlights & Details
- Excellent Power and connection quality for your network.
- With hoods with bend protection, strain relief and locking lever protection.
Technical specifications
- Product type
Patch cable
CAT 6
U/UTP
- Connection type
RJ45
- No. of A connectors
1 x
- Type A
RJ45 plug
- No. of B connections
1 x
- Type B
RJ45 plug
- Cable length
0.50 m
- Factory colour
Grey
- Connector version
straight
- Cable features
twisted pairs
26/7
- Cable use
Networks
- Version
Cable
- Cable design
Round
CCA
- Max. frequency
250 MHz
- LAN transfer rate
100 MBit/s
1000 MBit/s
2500 MBit/s
- Halogen-free
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1545804 Digitus DK-1612-005 RJ45 Patch cable CAT 6 U/UTP 0.50 m Grey twisted pairs 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1545804 Digitus DK-1612-005 RJ45 Patch cable CAT 6 U/UTP 0.50 m Grey twisted pairs 1 pc(s)
Description
The DIGITUS® Category 6 Class E patch cable are manufactured and tested according to ISO/IEC 11801 and DIN EN 50173 CAT 6 Standard. You guarantee that the cable installation of ISO and EN channel specification and offer an outstanding performance in the DIGITUS ® CAT6 cabling. The performance was up to 250 MHz tested, including performance characteristics, such as the Nahnebensprechen ("NEXT"). The DIGITUS® Patch cables were specially developed for all requirements in the various areas of application in full. Each cable is equipped with a molded strain relief sleeve with strain relief. In addition, the sleeve a locking lever protection which is the sticking-up of the cable and the breaking of the stop lever from the plug-in. A simple identification of the category 6 is indicated by the red coloring of the plug.
This text is machine translated.
This text is machine translated.
Features
- Hoods with bend protection, strain relief and locking lever protection
- Long term on the hoods










