

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Network cable
CAT 6A
U/UTP
U/UTP
8 x
Halogen-free
Flame-retardant
Flexible
Unshielded
5.5 mm
Grey
305 m
26
Yes
No
DK-1613-A-P-305
DK-1613-A-P-305
PE
Yes
-10 °C
60 °C
-10 °C
60 °C
Yes
305 m
Yes (1)
User & Safety Instructions 2378025 Digitus DK-1613-A-P-305 Network cable CAT 6A U/UTP Grey 305 m