
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Network cable
CAT 6A
U/UTP
0.25 mm²
0.25 mm²
Flame-retardant
Simplex
twisted pairs
Halogen-free
rigid core
7 mm
Light blue
500 MHz
500 m
23
DK-1613-A-VH-5
DK-1613-A-VH-5
HDPE
0 °C
50 °C
75 °C
-20 °C
Yes
Datasheet 1548887 Digitus DK-1613-A-VH-5 Network cable CAT 6A U/UTP 0.25 mm² Light blue 500 m
User & Safety Instructions 1548887 Digitus DK-1613-A-VH-5 Network cable CAT 6A U/UTP 0.25 mm² Light blue 500 m