
Highlights & Details
Network cable - packed
Technical specifications
- Product type
Network cable
CAT 6
U/UTP
- Cable type
U/UTP
- No. of leads
8 x
- Cross section (each core)
0.25 mm²
- Cross section (each core) (part 2)
0.25 mm²
- Cross section
4 x 2 x 0.25 mm² + 0 2 x 0.25 mm²
- Cable features
Flame-retardant
Simplex
twisted pairs
Halogen-free
rigid core
- Outside Ø
6.20 mm
- Factory colour
Violet
- Max. frequency
250 MHz
- Content
100 m
- AWG max.
23
- Packaged
Yes
- Sold per metre
No
- Manufacturer part #
DK-1613-VH-1
- Type
DK-1613-VH-1
- Insulation material
HDPE
- Min. temperature range (flexible installation)
0 °C
- Max. temperature range (flexible installation)
50 °C
- Min. temperature range (fixed installation)
75 °C
- Max. temperature range (fixed installation)
-20 °C
- Halogen-free
Yes
- Max. length sold by the metre
100 m
- Twisted pair cabling (part 1)
Yes (1)
- Twisted pair cabling (yes/no)
Yes (1)
- Type
Rigid
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1548899 Digitus DK-1613-VH-1 Network cable CAT 6 U/UTP 4 x 2 x 0.25 mm² + 0 2 x 0.25 mm² Violet 100 m
Certificate
Certificate 1548899 Digitus DK-1613-VH-1 Network cable CAT 6 U/UTP 4 x 2 x 0.25 mm² + 0 2 x 0.25 mm² Violet 100 m









