The Digitus DIGITUS® Slim patch cables are characterized by their small outer diameter and flexible sheath. Thanks to the thin design, a versatile use in your network is possible. Furthermore, the DIGITUS® category 6A class EA patch cables are manufactured and tested according to ISO/IEC 11801 and DIN EN 50173 cat 6A standard. Digitus cable is manufactured in accordance with the requirements of the standard. They guarantee that the cable installation meets the ISO & EN Channel specification and offer an excellent performance in the DIGITUS® cat 6A cabling. Digitus cable installation is also possible with the DIGITUS® CAT cable. The performance has been tested up to 500 MHz, including performance features such as near-talk ("NEXT"). The Digitus DIGITAL® patch cables are specially developed to meet all requirements in the various application areas. Each cable is equipped with a molded kink protection sleeve with strain relief. In addition, the grommet has a locking lever protection, which prevents the wiring from being hooked up and the break-off of the locking lever of the plug. A simple identification of category 6A is made possible by the yellow coloring of the connectors.
This text is machine translated.