
Digitus CAT 6A F-FTP slim patch cable, copper, LSZH AWG 32/7, length 0.3M, gray
Highlights & Details
- The advantage: Slim and flexible design, the cable can be easily laid in cramped spaces
- Features: Transmission speed 10 Gbit/s and frequency 500 MHz
- Application area: Ideal for data centers, high density solutions and home offices
- PoE+ is ready
Technical specifications
- Total diameter 3.8 mm ± 0.15 mm
- Stranded conductor: AWG 32/7 plain copper, 0.12 ± 0.005 mm
- Contact resistance: 376.96 Ω/km maximum at 20 °C.
- Imbalance of resistance: Maximum 3%
- Operating temperature -20 °C up to +60 °C
- Flame retardant IEC 60332-1
- Smoke emission IEC 61034
- Dielectric strength: AC 500 V for 1 minute without punch (TIA/EIA-364-21)
- Lifetime 750 mating cycles
- Product type
Patch cable
CAT 6A
F/FTP
- Connection type
RJ45
- No. of A connectors
1 x
- Type A
RJ45 plug
- No. of B connections
1 x
- Type B
RJ45 plug
- Cable length
0.3 m
- Factory colour
Grey
- Connector version
straight
- Cable features
Colour-coded
Shielded
multi-core
incl. bend relief
- Cable use
Networks
- Version
Cable
- Cable design
Round
Copper
- LAN transfer rate
10000 MBit/s
- Halogen-free
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3409832 Digitus DK-1632-A-003S RJ45 Patch cable CAT 6A F/FTP 0.3 m Grey Colour-coded, Shielded, multi-core, incl. bend relief 1
User & Safety Instructions
User & Safety Instructions 3409832 Digitus DK-1632-A-003S RJ45 Patch cable CAT 6A F/FTP 0.3 m Grey Colour-coded, Shielded, multi-core, incl. bend relief 1
Description
This text is machine translated.
Features
- Insulation: HD-PE (high density polyethylene)
- 15x OD bending radius
- Plug RJ45-Plug
- Colour code: Orange x white, green x white, blue x white, brown x white
- WIRING STANDARD EIA/TIA 568B
- Pin assignment 1:1
- TYPICAL APPLICATIONS: IEEE 802.3: 10BASE-T; 100BASE-T; 1000BASE-T
- STANDARDS: ISO/IEC 11801-1; EN-50173; ANSI/TIA 568-C; EN 60603-7-4
- Packaging: Digitus Polybag

















