

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Network cable
CAT 6
SF/UTP
SF/UTP
Flame-retardant
Metal foil shield
Common shield
Shielded
Halogen-free
Round
Simplex
double shielding
6.3 mm
Grey
100 m
16
Yes
DK-1633-P-1
DK-1633-P-1
PE
Yes
100 m
Yes (1)
Round
100.00 m
Copper
26/7
yes
Datasheet 1934443 Digitus DK-1633-P-1 Network cable CAT 6 SF/UTP Grey 100 m
User & Safety Instructions 1934443 Digitus DK-1633-P-1 Network cable CAT 6 SF/UTP Grey 100 m