
Number
Patch cable S/FTP, CAT 6
Highlights & Details
- 100% copper
- S/FTP (pairs in metal foil & braided shield)
- 4 x 2 x AWG 26/7
- Assignment 1:1, complies with TIA/EIA 568B
- For connecting, e.g., a computer to hub, switch or router
- Every cable individually tested
- CAT 6e-Certified (Up to 1000 MBit-Network)
- Double-ended RJ45 plug
- Highest shielding characteristics
Technical specifications
- Product type
Patch cable
CAT 6
S/FTP
- Connection type
RJ45
- No. of A connectors
1 x
- Type A
RJ45 plug
- No. of B connections
1 x
- Type B
RJ45 plug
- Cable length
7.00 m
- Factory colour
Grey
- Connector version
straight
- Cable features
Halogen-free
twisted pairs
incl. detent
Flame-retardant
27/7
- Cable use
Networks
- Version
Cable
- Cable design
Round
Copper
- Max. frequency
250 MHz
- LAN transfer rate
100 MBit/s
1000 MBit/s
2500 MBit/s
- Halogen-free
Yes
- Type
Straight plug
- Design type
S/FTP
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1545800 Digitus DK-1644-070 RJ45 Patch cable CAT 6 S/FTP 7.00 m Grey Halogen-free, twisted pairs, incl. detent, Flame-retardant
User & Safety Instructions
User & Safety Instructions 1545800 Digitus DK-1644-070 RJ45 Patch cable CAT 6 S/FTP 7.00 m Grey Halogen-free, twisted pairs, incl. detent, Flame-retardant
Conformity certificate
Conformity certificate 1545800 Digitus DK-1644-070 RJ45 Patch cable CAT 6 S/FTP 7.00 m Grey Halogen-free, twisted pairs, incl. detent, Flame-retardant
Certificate
Certificate 1545800 Digitus DK-1644-070 RJ45 Patch cable CAT 6 S/FTP 7.00 m Grey Halogen-free, twisted pairs, incl. detent, Flame-retardant
Description
Features
- Hoods with bend protection, strain relief and locking lever protection
- Long term on the hoods















