
Number
Highlights & Details
DIGITUS® CAT 6A S-FTP patch cable
- Best performance and link quality for your network.
Technical specifications
- Product type
Patch cable
CAT 6A
S/FTP
- Connection type
RJ45
- No. of A connectors
1 x
- Type A
RJ45 plug
- No. of B connections
1 x
- Type B
RJ45 plug
- Cable length
3.00 m
- Factory colour
Grey
- Connector version
straight
- Cable features
Halogen-free
twisted pairs
incl. detent
Flame-retardant
26
- Cable use
Networks
- Version
Cable
- Cable design
Round
Copper
- Max. frequency
500 MHz
- LAN transfer rate
100 MBit/s
1000 MBit/s
2500 MBit/s
10000 MBit/s
- Halogen-free
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1461387 Digitus DK-1644-A-030 RJ45 Patch cable CAT 6A S/FTP 3.00 m Grey Halogen-free, twisted pairs, incl. detent, Flame-retarda
User & Safety Instructions
User & Safety Instructions 1461387 Digitus DK-1644-A-030 RJ45 Patch cable CAT 6A S/FTP 3.00 m Grey Halogen-free, twisted pairs, incl. detent, Flame-retarda
Certificate
Certificate 1461387 Digitus DK-1644-A-030 RJ45 Patch cable CAT 6A S/FTP 3.00 m Grey Halogen-free, twisted pairs, incl. detent, Flame-retarda
Description
· 2x RJ45 connectors
· Shielded
· Boots with kink protections and strain reliefs
· Spot length on boot
· Conductor: Cu
Features
- Hoods with bend protection and strain relief
- Long term on the hoods















