
Cat 6A S-FTP Patch cable, Cu, PUR, AWG 26/7, length 25 m, color green
Highlights & Details
- With PUR outer sheath (polyurethane) for oil and UV resistance
- Molded sleeve with bend protection, strain relief and locking mechanism
- Inner conductor: Copper (Cu)
- PoE+ compatible
Technical specifications
- Category: 6
- Length: 25 m
- Connector type terminal 1:RJ45 8(8)
- Connector type track 2: RJ45 8(8)
- Coat color: Green
- Kink protection sleeve: Molded
- Locking mechanism: Yes
- Color of the bend relief: Green
- Flame-resistant design: Yes
- Halogen-free: Yes
- Oil resistant according to EN 60811-404: Yes
- Cable construction: 4x2
- AWG cross-section 26
- Pin assignment: 1:1
- NVP value: 63%
- Product type
Patch cable
CAT 6A
S/FTP
- Connection type
RJ45
- No. of A connectors
1 x
- Type A
RJ45 plug
- No. of B connections
1 x
- Type B
RJ45 plug
- Cable length
25.00 m
- Factory colour
Green
- Connector version
straight
- Cable features
Metal foil shield
Common shield
Shielded
Halogen-free
Simplex
double shielding
twisted pairs
PUR coating
26/7
- Cable use
Networks
- Version
Cable
- Cable design
Round
Copper
- Max. frequency
500 MHz
- LAN transfer rate
100 MBit/s
1000 MBit/s
2500 MBit/s
10000 MBit/s
- Halogen-free
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1934506 Digitus DK-1644-A-PUR-250 RJ45 Patch cable CAT 6A S/FTP 25.00 m Green Metal foil shield, Common shield, Shielded, Haloge
User & Safety Instructions
User & Safety Instructions 1934506 Digitus DK-1644-A-PUR-250 RJ45 Patch cable CAT 6A S/FTP 25.00 m Green Metal foil shield, Common shield, Shielded, Haloge
Description
This text is machine translated.
Features
- 2x RJ45 plug (8P8C)
- Hoods with kink protection, strain relief and locking protection
- Length designation on the hoods
- Inner conductor: Copper (Cu)
- Cable type: S/FTP










