
Digitus DK-1741-VH-10-OD Network cable CAT 7 S/FTP 0.25 mm² Black (RAL 9005) 1000 m
Number
DIGITUS Professional CAT 7 S-FTP
Technical specifications
- Product type
Network cable
CAT 7
S/FTP
- Cross section (each core)
0.25 mm²
- Cross section
0.25 mm²
- Cable features
Simplex
twisted pairs
suitable for outdoor use
for underground installation
Single shield
Twin shield
Braided shield
rigid core
- Outside Ø
8.50 mm
- Factory colour
Black (RAL 9005)
- Max. frequency
1200 MHz
- Content
1000 m
- AWG max.
23
- Manufacturer part #
DK-1741-VH-10-OD
- Type
DK-1741-VH-10-OD
- Insulation material
Polyethylene (PE)
- Min. temperature range (flexible installation)
0 °C
- Max. temperature range (flexible installation)
50 °C
- Min. temperature range (fixed installation)
60 °C
- Max. temperature range (fixed installation)
-20 °C
- Halogen-free
No
Documents & Downloads
Datasheet
Datasheet 1548894 Digitus DK-1741-VH-10-OD Network cable CAT 7 S/FTP 0.25 mm² Black (RAL 9005) 1000 m
User & Safety Instructions
User & Safety Instructions 1548894 Digitus DK-1741-VH-10-OD Network cable CAT 7 S/FTP 0.25 mm² Black (RAL 9005) 1000 m

