

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Network cable
CAT 7
S/FTP
8 x
0.25 mm²
4 x 2 x 0.25 mm²
Duplex
Twin shield
16 mm
7.5 mm
Orange
600 MHz
Sold per metre
23
No
Yes
DK-1741-VH-D
CAT 7
Yes
-20 °C
+60 °C
-20 °C
+60 °C
ISO/IEC 11801, DIN EN 50173, DIN EN 50288-4-1
500 m
Yes (1)
SFS-PO
Duplex
16 x 7.5 mm
1000 MHz
S-FTP
S-FTP Twisted Pair CAT 7
2 x 4 x 2 mm²
150 N
-20 - +60 °C
Datasheet 601989 Digitus DK-1741-VH-D Network cable CAT 7 S/FTP 4 x 2 x 0.25 mm² Orange Sold per metre
User & Safety Instructions 601989 Digitus DK-1741-VH-D Network cable CAT 7 S/FTP 4 x 2 x 0.25 mm² Orange Sold per metre
Conformity certificate 601989 Digitus DK-1741-VH-D Network cable CAT 7 S/FTP 4 x 2 x 0.25 mm² Orange Sold per metre
Certificate 601989 Digitus DK-1741-VH-D Network cable CAT 7 S/FTP 4 x 2 x 0.25 mm² Orange Sold per metre