
1/9
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Network cable
CAT 7a
S/FTP
S/FTP
8 x
Shielded
7.8 mm
Yellow
1000 m
23
No
Yes
DK-1743-A-VH-10-LD
DK-1743-A-VH-10-LD
Aluminium
-20 °C
+60 °C
0 °C
+50 °C
Yes
1000 m
Yes (1)
Datasheet 3028465 Digitus DK-1743-A-VH-10-LD Network cable CAT 7a S/FTP Yellow 1000 m
User & Safety Instructions 3028465 Digitus DK-1743-A-VH-10-LD Network cable CAT 7a S/FTP Yellow 1000 m