
Digitus DK-1745-VH-10 Electrical wiring CAT 7 S/FTP Orange 1000 m

Highlights & Details
Digitus Cat. 7 S/FTP laying cable, 1000 m, simplex, B2B
- 10 Gbit Ethernet
- 1200 MHz transmission frequency
- Permanent Link certified
- PoE Power over Ethernet support
- BauPVO Class B2ca (check the DOP for classification)
Technical specifications
- Product type
Electrical wiring
CAT 7
S/FTP
- Cable type
S/FTP
- Cable features
Single shield
Recess-mount
Halogen-free
fixable
Simplex
double shielding
Metal foil shield
Flame-retardant
for broadband cable junction boxes
for console port (router/switch)
Show more
- Outside Ø
7.5 mm
- Width
7.5 mm
- Height
7.5 mm
- Factory colour
Orange
- Max. frequency
1200 MHz
- Content
1000 m
- AWG max.
23
- Packaged
Yes
- Sold per metre
Yes
- Manufacturer part #
DK-1745-VH-10
- Type
DK-1745-VH-10
- Insulation material
Polyurethane (PE)
- Min. temperature range (flexible installation)
-20 °C
- Max. temperature range (flexible installation)
50 °C
- Min. temperature range (fixed installation)
-20 °C
- Max. temperature range (fixed installation)
50 °C
- Halogen-free
Yes
- Max. length sold by the metre
1000 m
- Twisted pair cabling (part 1)
Yes (1)
Documents & Downloads
Datasheet
Datasheet 3124582 Digitus DK-1745-VH-10 Electrical wiring CAT 7 S/FTP Orange 1000 m
User & Safety Instructions
User & Safety Instructions 3124582 Digitus DK-1745-VH-10 Electrical wiring CAT 7 S/FTP Orange 1000 m
Description
This text is machine translated.
Features
- Conductor: Plain copper wire, AWG 23/1
- System(s) for the evaluation and verification of performance stability: System 3
- Insulation: SFS-PE (foamed polyethylene sheath)
- Total number of insulated conductors: 8, twisted to 4 pairs
- Colour code: Blue-white, orange-white, green-white, brown-white
- Shielding of individual pairs: Aluminium laminated polyester film, covers 100%
- Overall shielding: Copper braid
- Outer sheath: ECA to B2ca gem EN 50575; LSZH
- Outer sheath thickness (nominal): 0.50 mm (ECA); 0.52 mm (DCA); 0.60 mm (Cca); 0.60 (B2ca)
- Colour orange (RAL 2008)
- Mechanical properties:
- Strain relief max. 150N
- Dynamic bend radius 8x AD mm min.
- Static bending radius 4x AD mm min.
- Transport and storage temperature range -20 °C to +60 °C.
- Operating temperature range: -20 °C to +50 °C
- Installation temperature range -0°C to +50°C.
- External Diameter Simplex (nominal): 7.0 mm (ECA); 7.2 mm (DCA); 7.5 mm (Cca); 7.5 mm (B2ca)
- Weight (kg/km): 49.5 kg (ECA); 51 kg (DCA), 53 kg (Cca); 53 kg (B2ca)
- Electrical properties:
- Impedance: 100±15 ohm @ 4 - 1000 MHz; 100±25 OHM @ 100-600 MHz
- Capacity: 45 pF/m nominal @ 1 KHz
- Unbalance of capacity (pair ground): 1.6 pF/m max. @ 1 KHz
- Insulation resistance 5 GOhm x km min.
- DC resistance: Max. 95 Ohm/km (2% max. unbalanced resistance)
- Loop impedance: 190 x ohm/km (2% max. unbalanced resistance)
- Operating voltage 72 Vdc max.
- Outer sheath: DCA-s2 d1 gem EN 50575; LSZH
- CA-Type 1b coupling damping
- Phase delay 450 nS/100 m max.
- Delay time 10 nS/100 m max.
- Separation class "d" after EN 50174-2
- NVP 79%
- Assortment: Twisted pair installation cable
- Category: CAT 7
- Shielding: S-FTP, pairs in metal film and braid shielded
- B2ca
- Length: 1000 m
- Colour: orange.
- Cable setup 4 x 2 AWG 23/1, solid twisted pair
- Sheath LSOH












