
Digitus FOC Patch cable OM3 - 10 m ST on ST Fiber optic cable - LSZH - Duplex multimode 50/125µ - 10 GBit/s. - Turquoise
Highlights & Details
- to ST plug
- Duplex- Cable
- Factory colour: Blue
Technical specifications
- Hood: Two-color
- Color cable: turquoise
- Connection 1: St
- Connection 2: St
- Fiber diameter: 50/125µ
- Cable type: I-VH 2G50/125µ
- Fiber class: OM3
- Type: Multimode
- Range: Fiber Optic patch cable
- Packaging: Digitus Polybag
- Length: 10 m
- Product type
FO Cable
- Connection type
Fibreglass
- No. of A connectors
1 x
- Type A
ST plug
- No. of B connections
1 x
- Type B
ST plug
- Fibre type
50/125 µ
Multimode OM3
Duplex
- Cable length
10.00 m
- Factory colour
Blue
- Content
1 pc(s)
- Cable design
Round
- Cable features
Flexible
Shielded
Duplex
FO
- Cable use
FO
- Version
Cable
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2335515 Digitus DK-2511-10/3 Fibreglass FO Cable [1x ST plug - 1x ST plug] 50/125 µ Multimode OM3 10.00 m
Datasheet 2335515 Digitus DK-2511-10/3 Fibreglass FO Cable [1x ST plug - 1x ST plug] 50/125 µ Multimode OM3 10.00 m
User & Safety Instructions
User & Safety Instructions 2335515 Digitus DK-2511-10/3 Fibreglass FO Cable [1x ST plug - 1x ST plug] 50/125 µ Multimode OM3 10.00 m
Description
Features
- Duplex cable
- LSOH
- Connector with ceramic ferrule
- cable diameter 3mm
- Individually packed with measurement protocol
Scope of delivery
- Fiber optic patch cable, duplex, ST to ST MM OM3 50/125 µ, 10 m





![Digitus DK-2511-10/3 Fibreglass FO Cable [1x ST plug - 1x ST plug] 50/125 µ Multimode OM3 10.00 m](https://asset.conrad.com/media10/isa/160267/c1/-/en/002335515PI00/image.jpg?x=100&y=100)
![Digitus DK-2511-01/3 Fibreglass FO Cable [1x ST plug - 1x ST plug] 50/125 µ Multimode OM3 1.00 m](https://asset.conrad.com/media10/isa/160267/c1/-/en/675521_BB_00_FB/image.jpg?x=100&y=100)
![Digitus DK-2511-02/3 Fibreglass FO Cable 2.00 m Turquoise [1x ST plug - 1x ST plug] 50/125 µ Multimode OM3](https://asset.conrad.com/media10/isa/160267/c1/-/en/675522_BB_00_FB/image.jpg?x=100&y=100)
![Digitus DK-2511-03/3 Fibreglass FO Cable [1x ST plug - 1x ST plug] 50/125 µ Multimode OM3 3.00 m](https://asset.conrad.com/media10/isa/160267/c1/-/en/675524_BB_00_FB/image.jpg?x=100&y=100)
![Digitus DK-2511-05/3 Fibreglass FO Cable 5.00 m Turquoise [1x ST plug - 1x ST plug] 50/125 µ Multimode OM3](https://asset.conrad.com/media10/isa/160267/c1/-/en/675526_BB_00_FB/image.jpg?x=100&y=100)