
Digitus fiber optic patch cable OM5 - 2 m LC on LC Fiber optic cable - LSZH - Duplex multimode 50/125µ - 40 Gbps - Green
Highlights & Details
- LC plug to LC plug
- Duplex-Cable
- Factory colour: Green
Technical specifications
- Hood: Plain
- Cable diameter 3 mm
- Color cable: Lime green
- Connection 1: LC
- Connection 2: LC
- Cable type: I-VH 2G50/125µ
- Fiber class: OM5
- Type: Multimode
- Range: Fiber Optic patch cable
- Packaging: Digitus Polybag
- Length: 2 m
- Product type
FO Cable
- Connection type
Fibreglass
- No. of A connectors
1 x
- Type A
LC plug
- No. of B connections
1 x
- Type B
LC plug
- Fibre type
50/125 µ
Multimode
Duplex
- Cable length
2.00 m
- Factory colour
Green
- Content
1 pc(s)
- Connector version
straight
- Cable design
Round
- Cable features
Flexible
Shielded
Duplex
FO
- Cable use
FO
- Version
Cable
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2335520 Digitus DK-2533-02-5 Fibreglass FO Cable 2.00 m Green [1x LC plug - 1x LC plug] 50/125 µ Multimode
Datasheet 2335520 Digitus DK-2533-02-5 Fibreglass FO Cable 2.00 m Green [1x LC plug - 1x LC plug] 50/125 µ Multimode
User & Safety Instructions
User & Safety Instructions 2335520 Digitus DK-2533-02-5 Fibreglass FO Cable 2.00 m Green [1x LC plug - 1x LC plug] 50/125 µ Multimode
Description
Features
- Duplex cable
- LSOH
- Connector with ceramic ferrule
- Individually packed with measurement protocol
- cable diameter 2mm
Scope of delivery
- Fiber optic patch cable, duplex, LC to LC MM OM5 50/125 µ, 2 m





![Digitus DK-2533-02-5 Fibreglass FO Cable 2.00 m Green [1x LC plug - 1x LC plug] 50/125 µ Multimode](https://asset.conrad.com/media10/isa/160267/c1/-/en/002335520PI00/image.jpg?x=100&y=100)
![Digitus DK-HD2533-01/3 Fibreglass FO, Networks Cable 1.00 m Turquoise [1x LC plug - 1x LC plug] 50/125 µ Multimode OM3](https://asset.conrad.com/media10/isa/160267/c1/-/en/002239547PI00/image.jpg?x=100&y=100)
![Digitus DK-2533-01-5 Fibreglass FO Cable [1x LC plug - 1x LC plug] 50/125 µ Multimode 1.00 m](https://asset.conrad.com/media10/isa/160267/c1/-/en/002335519PI00/image.jpg?x=100&y=100)
![Digitus DK-2533-03-5 Fibreglass FO Cable 3.00 m Green [1x LC plug - 1x LC plug] 50/125 µ Multimode](https://asset.conrad.com/media10/isa/160267/c1/-/en/002335521PI00/image.jpg?x=100&y=100)
![Digitus DK-2533-05-5 Fibreglass FO Cable 5.00 m Green [1x LC plug - 1x LC plug] 50/125 µ Multimode](https://asset.conrad.com/media10/isa/160267/c1/-/en/002335522PI00/image.jpg?x=100&y=100)
![Digitus DK-2533-07-5 Fibreglass FO Cable [1x LC plug - 1x LC plug] 50/125 µ Multimode 7.00 m](https://asset.conrad.com/media10/isa/160267/c1/-/en/002335523PI00/image.jpg?x=100&y=100)
![Digitus DK-2533-10-5 Fibreglass FO Cable [1x LC plug - 1x LC plug] 50/125 µ Multimode 10.00 m](https://asset.conrad.com/media10/isa/160267/c1/-/en/002335524PI00/image.jpg?x=100&y=100)
![Digitus DK-2533-07 Fibreglass FO Cable 7.00 m Orange [1x LC plug - 1x LC plug] 50/125 µ Multimode OM2](https://asset.conrad.com/media10/isa/160267/c1/-/en/675564_BB_00_FB/image.jpg?x=100&y=100)
![Digitus DK-2533-02 Fibreglass FO Cable 2.00 m Orange [1x LC plug - 1x LC plug] 50/125 µ Multimode OM2](https://asset.conrad.com/media10/isa/160267/c1/-/en/675606_BB_00_FB/image.jpg?x=100&y=100)
![Digitus DK-2533-03 Fibreglass FO Cable 3.00 m Orange [1x LC plug - 1x LC plug] 50/125 µ Multimode OM2](https://asset.conrad.com/media10/isa/160267/c1/-/en/675607_BB_00_FB/image.jpg?x=100&y=100)