
Number
Highlights & Details
- LC/APC 8° plug, LC APC plug to LC APC plug, LC/APC 8° plug
- Simplex-Cable
- Factory colour: Yellow
Technical specifications
- Product type
FO Cable
- Connection type
Fibreglass
- No. of A connectors
1 x
- Type A
LC/APC 8° plug
LC APC plug
- No. of B connections
1 x
- Type B
LC APC plug
LC/APC 8° plug
- Fibre type
9/125 µ
Singlemode
Simplex
- Halogen-free
Yes
- Cable length
3 m
- Factory colour
Yellow
- Content
1 pc(s)
- Connector version
push-fit
straight
- Cable design
Round
- Cable features
low flue gas emission
Extra slim
Flexible
flexible core
Recess-mount
Fibreglass reinforced tape
Excellent bending properties
Halogen-free
highly flexible
Cold-resistant
Show more
FO
- Cable use
FO
- Version
Cable
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3207643 Digitus DK-2933-03-APC-SX Fibreglass FO Cable 3 m Yellow [1x LC/APC 8° plug, LC APC plug - 1x LC APC plug, LC/APC 8° plu
Description
Features
- Fibre type: Single mode 9/125
- Category: G657A2
- Cable structure : Simplex
- Plug 1 type: LC/APC
- Plug 2 type: LC/APC
- Jacket material: LSZH
- Operating temperature -20 °C - 70 °C.
- Storage temperature: -20 °C - 85 °C.
- Type: Single mode
- Application type: Internal
- Fibre class OS2
- Polishing type APC

