The high-quality solar power cable with a cross-section of 6mm² and 20m length is the ideal solution for photovoltaic systems and solar power systems. It is ideal for use between solar modules, inverters and other components, thanks to its high dielectric strength of DC 1500V / AC 1kV. The tin-plated copper conductor offers optimum conductivity and excellent corrosion protection. The robust XLPO insulation reliably protects against UV radiation, heat, ozone and humidity. The cable is flexible, abrasion-proof and temperature-resistant from -40°C to +90°C. It meets the requirements of the standard EN 50618:2014 and is flame retardant and WAS additional safety ensured. With a conductor resistance of ≤3,39Ω / k as well as an insulation resistance of ≥500 MΩ·KM makes it possible to reduce power losses and high operational safety. The solar cable is weather-proof, durable and environment-friendly - Ideal for the long-term outdoor use in professional and private PV-projects.
This text is machine translated.