The DN-10114 network card with 4 ports is the perfect solution for all those who need a reliable and powerful gigabit Ethernet connection. With innovative Power management functions such as Energy Efficient Ethernet (EEE) and DMA Coalescing, it is particularly efficient and energy-saving. With flexible I/O virtualization, the DN-10114 port partitioning and Quality of Service (QoS) with up to 32 virtual ports is possible. This offers a high degree of flexibility and enables an optimum control of the network connection. The DN-10114 also offers scalable iSCSI performance that ensures cost-effective SAN connectivity. The high-performance bridgeless design supports PCI Express Gen 2.1 5GT/s and offers reliable Gigabit Ethernet technology from Intel Corporation. The network card is operated with the reliable Intel NHI350AM4 controller and offers a transfer rate of 10/100/1000 Mbps per port. Several network standards are supported, including 10BASE-T Cat3/4/5/5E/6, 100BASE-Tx Cat5/5E/6, and 1000BASE-T CAT5e/6. The support of Jumbo frames up to 9.5 KB provides for an efficient data transfer. With an operating temperature range from 0 °C to 55 °C (32 °F to 131 °F) the DN-10114 can be used in many different environments. It has LED indicators for different transfer speeds and is operated with a PCI Express power supply (+12V±8% / +3.3V±9%). The DN-10114 is compatible with a wide range of operating systems, including Windows Server 2003 / 2008 /2008 R2 / 2012 /2012 R2 / 2016 R2, Windows XP / Vista / 7 / 8 / 8.1 / 10 and Linux Stable Kernel version 2.4.x / 2.6.x / 3.x / 4.x or higher as well as Linux SLES 10 / 11 or higher. If you need a reliable, efficient and powerful network connection, the DN-10114 4 port network card is the perfect solution for you.
This text is machine translated.