The DN-10180 network interface card offers a reliable and efficient network connection for your server or workstation. This card is fully compatible with PCI Express Release 3.0, 1.1, and 2.0 specifications and supports link rates of 2.5, 5.0, or 8.0 GT/s on x8. The DN-10180 possesses auto-negotiation functions, which enable it to work with x8, x4, x2 or x1 and thus make them compatible with a large number of devices. It also supports MSI/MSI-X mechanisms for efficient interrupt processing and dual-port 25G, 10G or 1Gb/s SFP+ connectivity for flexible network deployment. This network interface card is designed to support a variety of industry standards including IEEE802.3by, 25G with all FEC modes, IEEE802.3az Energy Efficient Ethernet, IEEE802.3ap based auto-negotiation and KR Startup as well as IEEE802.3ad, IEEE802.1AX, IEEE802.1Q, IEEE802.1P, IEEE802.1QAZ, IEEE802.1Qbb, IEEE802.1Qbg, IEEE1588V2. The DN-10180 also supports jumbo frame support up to 9.6KB, an independent NC-SI SMBus interface, independent stand-by and wake-on LAN signals, hardware-based reliable transport, Collective Operation Offloads and PeerDirect RDMA (also known as GPUDirect Communication Acceleration). Other key features of DN-10180 are 64/66 encoding, Extended Reliable Connected Transport, Dynamically Connected Transport, RDMA over Converged Ethernet (RoCE), TCP/UDP/IP Stateless Offload, LSO.LRO. Checksum Offload and Hardware Offload of encapsulation and decapsulation of NVGRE and VXLAN overlay networks. This network interface card also supports SR-IOV, Multi-Function, Enhanced QoS, VMware support and up to 256 virtual functions and 8 physical functions per port. It provides guaranteed QoS for VMs and is compatible with OpenMPI, IBM PE, OSU MPI, and Intel MPI protocols. The DN-10180 is designed to support remote boot over Ethernet, iSCSI, PXE and UEFI and is compatible with a variety of operating systems including FreeBSD, Linux 5.x and higher, VMware 5.5/6.0/2012/2016/2019, Windows Server 2008/6.5/6.7 and Win7/Win8/Win8.1/Win10 32 or 64 bit. In all, the DN-10180 is a powerful network interface card providing a reliable and efficient network connection for your server or workstation
This text is machine translated.