The parallel redundant online UPS is an ideal backup solution for your demanding power requirements and offers high reliability in various industrial applications.
Digitus DIGITUS® Online UPS systems are highly reliable solutions designed to protect sensitive devices in industrial applications from power interruptions. They are equipped with microprocessor control to ensure maximum performance and safety. Up to 4 devices can be connected in parallel to increase power redundancy. The UPS can be connected to suitable external battery modules. The high power factor, wide input voltage range and powerful charger make the system the most demanding. The intelligent charging modes and fan speed control increase the life and reliability of the UPS. With the help of the LCD display all parameter settings of the uninterruptible power supply can be configured, so the DIGITUS® UPS is a valuable addition to your IT infrastructure. An SNMP adapter for remote access to the UPS system is available as an option.
This text is machine translated.