
Digitus 19 inch network cabinet wall mounting 9 HE - SOHO - perforated door - 160x540x400 mm - gray
Highlights & Details
- Unassembled delivery in a flat pack ensures cost and space efficiency
- Optimum ventilation
- Lockable perforated steel front door ensures safety
Technical specifications
- Mounting level: Front
- Design of the mounting rail: L-shaped
- Number of doors: 1
- Type of ventilation: Passive
- Width 540 mm
- Height: 460 mm
- Depth: 450 mm
- 19" (482.6 mm) pitch
- Number of height units (HE): 9
- With roof panel: Yes
- With grounding: No.
- With front door: Yes
- With rear door: No.
- With side walls: Yes
- With base: No.
- Material: Steel
- Finish: Powder-coated
- Colour: grey
- Design: With fixed frame
- RAL number: 7035
- Dismountable: Yes
- Protection class (IP): IP20
- Product type
19" wall cabinet
- Rack unit
9 U
- Width
540 mm
- Height
460 mm
- Depth
400 mm
- Material
Steel plate
- Dim
(W x H x D) 540 x 460 x 400 mm
- Weight
12000 g
- Factory colour
Grey-white (RAL 7035)
- Rack size
483 mm (19")
- Wireless charging
No
- UKCA
yes
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 1934490 Digitus DN-19-09U-S-PD 19" wall cabinet (W x H x D) 540 x 460 x 400 mm 9 U Grey-white (RAL 7035)
User & Safety Instructions
User & Safety Instructions 1934490 Digitus DN-19-09U-S-PD 19" wall cabinet (W x H x D) 540 x 460 x 400 mm 9 U Grey-white (RAL 7035)
Description
The unmounted SOHO wall housings are made of a robust steel sheet construction. The housings have been specially designed to save space and costs. Supplied unassembled in a flat pack. Wall mounting is simple and can be done quickly. Due to their flexibility, the wall housings are ideal for all common IT and telecommunication applications.
This text is machine translated.
This text is machine translated.
Features
- Protection class: IP20
- Lockable steel front door
- 200° door opening angle
- 1-point locking on the front door
- 483 mm (19”) profile rails mounted on the front inside the cabinet, galvanized
- 483 mm (19") profile rails are adjustable in depth
- 1.1 - 1.5 strong sheet steel with a high load capacity, powder-coated
- Cable input with brush strip in the roof and with plastic cover in the floor
- Roof is prepared to accommodate a fan element (punched-out slots)
- Ventilation slots for active and passive ventilation
Hints
Please provide a phone number when placing your order, to allow us to arrange for a delivery date.










