
Number
Wall Mounting Cabinets Dynamic Basic Series - 600x450 mm (WxD)
Technical specifications
- Product type
19" wall cabinet
- Rack unit
12 U
- Width
600 mm
- Height
638 mm
- Depth
450 mm
- Material
Safety glass
Steel
- Dim
(W x H x D) 600 x 638 x 450 mm
- Weight
27.0 kg
- Factory colour
Grey-white (RAL 7035)
- Rack size
483 mm (19")
- Wireless charging
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1389741 Digitus DN-19 12-U-EC 19" wall cabinet (W x H x D) 600 x 638 x 450 mm 12 U Grey-white (RAL 7035)
Datasheet 1389741 Digitus DN-19 12-U-EC 19" wall cabinet (W x H x D) 600 x 638 x 450 mm 12 U Grey-white (RAL 7035)
Datasheet 1389741 Digitus DN-19 12-U-EC 19" wall cabinet (W x H x D) 600 x 638 x 450 mm 12 U Grey-white (RAL 7035)
Datasheet 1389741 Digitus DN-19 12-U-EC 19" wall cabinet (W x H x D) 600 x 638 x 450 mm 12 U Grey-white (RAL 7035)
Datasheet 1389741 Digitus DN-19 12-U-EC 19" wall cabinet (W x H x D) 600 x 638 x 450 mm 12 U Grey-white (RAL 7035)
User & Safety Instructions
User & Safety Instructions 1389741 Digitus DN-19 12-U-EC 19" wall cabinet (W x H x D) 600 x 638 x 450 mm 12 U Grey-white (RAL 7035)
Description
· 0.8 - 1.2 mm strong sheet steel with high load capacity, powder coated
· Ventilation slots for active and passive ventilation and exhaustion
· Protection rating IP 20
· Safety-glass door, lockable
· Side sections detachable
· 483 mm (19") profile rails on the front side, adjustable in depth
· Distance between front profile rail and back door: approx. 360 mm
· 3 earthing points (bottom, side panel and front door)
· Cable entry on top and bottom
· Extensive range of accessories available
Features
- Protection class: IP20
- - Front door made of side metal struts with safety glass, 1-point locking
- - Door stop can be changed easily
- - 210° door opening angle
- - 482.6 mm (19”) profile rails mounted on the front inside the cabinet, galvanized
- - 600 mm deep housing with profile rails on the front and rear side
- - 482.6 mm (19") profile rails are adjustable in depth and marked with the height unit
- - Load capacity of 482.6 mm (19") rails: 60 kg
- - Max. Mounting depth of 483 (19") accessories: 365 mm (450 mm deep wall housing);
- 459 mm (600 mm deep wall housing)
- - Cable feed possible at rear, roof and floor (pre-punched openings)
- - Rear dimensions. Knockouts (HxB in mm): 100x350 mm (7HE); 240x350 mm (9HE);
- 380x350 mm (12HE & 16HE)
- - Roof is prepared to accommodate a fan element (punched-out slots)
- - ventilation slots for active and passive ventilation
- - 5 earth points (1x bottom, 2x side panel and 2x front door)
- - Incl. Installation set (screws, cage nuts, washers)
- - Supplied fully assembled
Scope of delivery
- Wall-mounted housing
















