
16HE wall housing 816x600x600 mm, color black (RAL 9005)
Highlights & Details
- The IT rack in 19-inch format has 16 U (height units) for mounting network and server installations as well as components for audio applications - the maximum installation depth is 45.9 cm
- There are pre-punched openings in the floor, roof and rear wall for the cable feed, which can be opened as required - the safety glass door has an opening angle of 210°
- With the removable side walls, the network splitter has a very good accessibility for the maintenance and installation of integrated IT components, such as patch field, switch or power strip
Technical specifications
- Width 600 mm
- Color: Black, RAL 9005
- Front door: Glass door, single-wing
- HEY: 16
- Cabinet type: Wall housing
- Depth: 600 mm
- 60 kg load capacity
- IP protection class IP20
- Product type
19" wall cabinet
- Rack unit
16 U
- Width
600 mm
- Height
816 mm
- Depth
600 mm
- Material
Steel plate
- Dim
(W x H x D) 600 x 816 x 600 mm
- Weight
28400 g
- Factory colour
Black
Black (matt)
Black (RAL 9005)
- Rack size
483 mm (19")
- Type
Server rack cabinet
- Wireless charging
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2380175 Digitus DN-19 16U-6/6-EC-SW 19" wall cabinet (W x H x D) 600 x 816 x 600 mm 16 U Black, Black (matt), Black (RAL 9005)
Datasheet 2380175 Digitus DN-19 16U-6/6-EC-SW 19" wall cabinet (W x H x D) 600 x 816 x 600 mm 16 U Black, Black (matt), Black (RAL 9005)
Datasheet 2380175 Digitus DN-19 16U-6/6-EC-SW 19" wall cabinet (W x H x D) 600 x 816 x 600 mm 16 U Black, Black (matt), Black (RAL 9005)
Datasheet 2380175 Digitus DN-19 16U-6/6-EC-SW 19" wall cabinet (W x H x D) 600 x 816 x 600 mm 16 U Black, Black (matt), Black (RAL 9005)
Datasheet 2380175 Digitus DN-19 16U-6/6-EC-SW 19" wall cabinet (W x H x D) 600 x 816 x 600 mm 16 U Black, Black (matt), Black (RAL 9005)
User & Safety Instructions
User & Safety Instructions 2380175 Digitus DN-19 16U-6/6-EC-SW 19" wall cabinet (W x H x D) 600 x 816 x 600 mm 16 U Black, Black (matt), Black (RAL 9005)
Description
This text is machine translated.
Features
- If the passive ventilation of the wall housing is not sufficient for devices such as routers, NAS, UPS, telecommunications system, a separately available fan module can be installed in the roof of the data cabinet
- The door stop of the lockable front door can be changed from right to left as desired - ideal for the digital infrastructure in your company, home network or home office
- Lockable safety glass door with steel frames
- 210° door opening angle
- 1-point locking on the front door
- 483 mm (19") profile rails are adjustable in depth and marked with the height unit
- 483 mm (19") profile rails mounted on the front and rear inside the cabinet, galvanized
- 0.8 - 1.2 mm robust sheet steel with high load capacity, powder-coated
- Roof is prepared to accommodate a fan element (punched-out slots)
- Ventilation slots for active and passive ventilation
- 4 earthing points (bottom, side panel and front door) with protective cap















