
DIGITUS Network Cabinet Unique Series - 600x600 mm (WxD)
Highlights & Details
- The DIGITUS® Unique Series is made for high demand IT-Infrastructure Solutions - designed and developed on highest standard in Germany
Technical specifications
- Color: black, RAL 9005
- Load capacity: 800 kg
- HE: 22
- Protection class: IP20
- Product type
19" server rack cabinet
- Rack unit
22 U
- Width
600 mm
- Height
1164 mm
- Depth
600 mm
- Material
Safety glass
Steel
- Dim
(W x H x D) 600 x 1164 x 600 mm
- Weight
47.9 kg
- Factory colour
Black (RAL 9005)
- Rack size
483 mm (19")
- Product type description
Rack
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1456090 Digitus DN-19 22U-6/6-B-1 19" server rack cabinet (W x H x D) 600 x 1164 x 600 mm 22 U Black (RAL 9005)
User & Safety Instructions
User & Safety Instructions 1456090 Digitus DN-19 22U-6/6-B-1 19" server rack cabinet (W x H x D) 600 x 1164 x 600 mm 22 U Black (RAL 9005)
Description
The Network Cabinet Unique Series was designed and produced for cabling and networking components. Several optimizations result in a perfect performance between quality and added value. Each cabinet is designed with strength, ease of use and aesthetics in mind.The front door consists of a complete metal frame with safety glass. The door stop can be changed easily from left to right. The lockable pivot lever is ready for profile half cylinders (adapter included). All side panels are lockable and detachable. Every cabinet is equipped with galvanized 483 mm (19”) profile rails, mounted left and right on the front and rear side. They are adjustable in depth and with height unit marking. The vertical cable management ducts are mounted on the front side (on cabinets from 800 mm width). Patch- and installation cables can be routed from the ducts into patch panels or equipment through the frequently positioned access slots. The roof is ready for the installation of a fan unit. All cabinets of the Unique Series are delivered completely mounted. They are available in various height units from 22U up to 47U and a width of 600 or 800 mm and a depth of 600, 800 or 1000 mm. Standard colors are grey (RAL 7035) and black (RAL 9005), other colors are available on request.
Features
- Lockable Rucktur and side parts
- 483 mm (19") profile rails at the front and back, adjustable depth
- Cable routing in the center of the floor through displacable sheet with rubber seal
- Height-adjustable feet
- Incl. Set with 28 pcs. 483 mm (19") mounting screws
- Roof module for ventilation unit
- Complies with IEC 297-1/2 (19" unit) and IEC 917-2-1 (metric unit)
- 2 keys for doors and side walls
- Including 28 pieces of mounting screws
Scope of delivery
- Network cabinet
- 2 keys for doors and side walls
- Including 28 pieces of mounting screws
Hints
Please provide a phone number when placing your order, to allow us to arrange for a delivery date.



















