
Digitus 19 inch network cabinet 26 HE - Unique series - 1342x800x800 mm - gray
Highlights & Details
- The roof is prepared for the intake of a fan unit and a mounted, removable cover
- Locking system with pivot lever handle on front door (prepared for accommodating half-cylinder profile; adapter included)
- Retractable cable inlet with foam rubber seal in the floor
Technical specifications
- Front door: Glass door
- Color: Light gray, RAL 7035
- Load capacity: 800 kg
- HEY: 26
- Width 800 mm
- Depth: 800 mm
- Dimensions (HxWxD) 1342 mm, 800 mm, 800 mm
- Product type
19" server rack cabinet
- Rack unit
26 U
- Width
800 mm
- Height
1342 mm
- Depth
800 mm
- Material
Steel plate
- Dim
(W x H x D) 800 x 1342 x 800 mm
- Weight
81000 g
- Factory colour
Grey
Grey-white (RAL 7035)
- Rack size
483 mm (19")
- Product type description
Rack
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1934501 Digitus DN-19 26U-8/8-1 19" server rack cabinet (W x H x D) 800 x 1342 x 800 mm 26 U Grey, Grey-white (RAL 7035)
User & Safety Instructions
User & Safety Instructions 1934501 Digitus DN-19 26U-8/8-1 19" server rack cabinet (W x H x D) 800 x 1342 x 800 mm 26 U Grey, Grey-white (RAL 7035)
Description
The Unique series of network cabinets are designed for the user-friendly installation of active and passive network components along with clean cabling. Each cabinet is made of steel sheet up to 1.5 mm thick and provides for a very good stability as a robust steel construction due to special sheet metal bending technology. The coloring is done by powder coating in the colors gray (RAL 7035) and black (RAL 9005). In special cases, the cabinets can be dismantled to reach difficult-to-access sites. The doors can be easily dismantled, a door stop can be changed. The roof is equipped with a separate lid including ventilation slots for improved air circulation. Furthermore, the roof is prepared for the intake of a fan module for active ventilation. The network cabinets contain 2 pairs (4 pieces) mounted 483 mm (19") profile rails inside. These are galvanized and marked with the height unit (can be counted in both directions). They can be adjusted in depth and are additionally connected with deep struts in the cabinet to enable intensive removal with 483 mm (19") components. Cable management is an important aspect of the installation. There is a sliding cable inlet with foam rubber seal in the bottom of each cabinet. Cabinets from 26HE are equipped with two rear cable inlets with brush strip above and below the back door. For cabinets with a width of 800 mm or more, the cable routing options are extended by additional inlets with brush strip on the left and right in the roof and floor. In addition, vertical cable routing channels with aperture on the left and right of the 483 mm (19") profile rails are mounted in the front (for cabinets from 32HE and 800 mm width). A widely available portfolio of accessories for cable routing, shelves, etc. helps to meet many requirements of daily practice.
This text is machine translated.
This text is machine translated.
Features
- Protection class: IP20
- Front door made of complete metal frame with safety glass
- Locking system with pivot lever handle on front door (prepared for accommodating half-cylinder profile; adapter included)
- 120° door opening angle of the front and rear doors
- Double-wing back door
- 1-point locking on all doors
- Side panels are detachable and closed
- Includes 4 leveling feet, which are already attached under the cabinet
- 483 mm (19") profile rails mounted on the front and rear inside the cabinet, galvanized
- 483 mm (19") profile rails are adjustable in depth and marked with the height unit
- Built-in deep struts provide stability
- Retractable cable inlet with foam rubber seal in the floor
- Cable inlet with brush strip at the upper and lower back of the cabinet
- Cable inlet with floor and roof with brush strip on the left and right
- The roof is prepared for the intake of a fan unit and a mounted, removable cover
- Various ground points in the cabinet for installation components
- Incl. Installation kit (screws, cage nuts, washers)
- Supplied fully assembled
Hints
Please provide a phone number when placing your order, to allow us to arrange for a delivery date.




















