
Number
Total (€ 693.28 / piece)
€ 693.28
plus VAT.
14-day return policy included
DIGITUS® Network Cabinet Unique Series - 800x800 mm (WxD)
Highlights & Details
- The DIGITUS® Unique Series is made for high demand IT-Infrastructure Solutions - designed and developed on highest standard in Germany
Technical specifications
- Product type
19" server rack cabinet
- Rack unit
32 U
- Width
800 mm
- Height
1609 mm
- Depth
800 mm
- Material
Safety glass
Steel
- Dim
(W x H x D) 800 x 1609 x 800 mm
- Weight
96 kg
- Factory colour
Grey-white (RAL 7035)
- Rack size
483 mm (19")
- Product type description
Rack
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 703837 Digitus DN-19 32U-8/8 19" server rack cabinet (W x H x D) 800 x 1609 x 800 mm 32 U Grey-white (RAL 7035)
User & Safety Instructions
User & Safety Instructions 703837 Digitus DN-19 32U-8/8 19" server rack cabinet (W x H x D) 800 x 1609 x 800 mm 32 U Grey-white (RAL 7035)
Description
The DIGITUS® Network Cabinet Unique Series is designed and produced for cabling and networking components. They provide maximum optimization resulted to an optimum performance in between quality and added value. Each cabinet is designed with strength, ease of use and aesthetics in mind. Features such as 1 unit marking on the mounting profiles, easy and quick release doors and side panels, fully adjustable front and rear profiles of the cabinet make the product extremely attractive to installers. Vertical cable management provides full height channels adjacent to the front mounting profiles. Patch and installation cables can be routed from the channel into patch panels or equipment through the frequently positioned access slots. The channel is covered with a hinged door plate in order to ensure a pleasing look. The incredible design of the Unique Series is rounded up with the use of a framed smoked safety glass front door fitted with a swing handle lock. Door hinging can be quickly reversed left to right. The Unique Series is available in 5 heights from 22 units up to 47 units. A various size of 600 mm, 800mm and 1000 mm depth are in the portfolio of the Unique Series. Each cabinet includes lockable glass front door, lockable steel back door and lockable side panels. Furthermore 2 sets of adjustable mounting profiles are equipped, and the roof is prepared for fan trays and entry brush stripes are included. A huge range of DIGITUS accessories are available to customize the cabinet due to the needs of the end-user.
· 1.5 mm strong sheet steel with a high loading capacity, powder coated
· Side sections detachable and lockable
· Ventilation slots for active and passive ventilation and exhaustion
· IP 20 rating
· Smoked safety glass door with steel frame with a swing handle lock
· Lockable backdoor and lockable side panels
· 483 mm (19") profile rails on the front and back side, adjustable in depth
· Cable entry in the middle of the bottom with movable sheet and rubber sealing
· Levelling feet, adjustable in height
· Roof module for ventilation unit
· Complying with international standards IEC 297-1/2 and IEC 917-2-1
· 2 keys for opening doors and side panels
· Including set of 28 assembly screws
· Vertical cable management channel in front
· Extensive range of accessories available
· 1.5 mm strong sheet steel with a high loading capacity, powder coated
· Side sections detachable and lockable
· Ventilation slots for active and passive ventilation and exhaustion
· IP 20 rating
· Smoked safety glass door with steel frame with a swing handle lock
· Lockable backdoor and lockable side panels
· 483 mm (19") profile rails on the front and back side, adjustable in depth
· Cable entry in the middle of the bottom with movable sheet and rubber sealing
· Levelling feet, adjustable in height
· Roof module for ventilation unit
· Complying with international standards IEC 297-1/2 and IEC 917-2-1
· 2 keys for opening doors and side panels
· Including set of 28 assembly screws
· Vertical cable management channel in front
· Extensive range of accessories available
Features
- Protection type IP20
- Safety glass door with steel frame and swivel lever handle
- Lockable Rucktur and side parts
- 483 mm (19") profile rails at the front and back, adjustable depth
- Cable routing in the center of the floor through displacable sheet with rubber seal
- Height-adjustable feet
- Roof module for ventilation unit
- Complies with IEC 297-1/2 (19" unit) and IEC 917-2-1 (metric unit)
- 2 keys for doors and side walls
- Including 28 pieces of mounting screws
- Vertical cable routing channels in the front
- Color: light gray, RAL 7035
- Load capacity: 800 kg
- Schranktyp: network cabinet
- Front door: Glass Door
Scope of delivery
- Cabinet
- 28 x mounting screws
- 2 x keys for door and side walls
- Pedestals
- Profile rails
- Grommet
- Displacable sheet with rubber seal
- Brush strip
- Front door with safety glass
Hints
Please provide a phone number when placing your order, to allow us to arrange for a delivery date.






















