
36 HE network cabinets, unique series 1787 x 600 x 600 mm, color black (RAL 9005)
Highlights & Details
- Roof with holder for a fan unit and attached cover
- Lockable swivel lever handle at the front door
- Aufschiebbarer cable inlet with foam rubber seal in the bottom
Technical specifications
- Product type
19" server rack cabinet
- Rack unit
36 U
- Width
600 mm
- Height
1787 mm
- Depth
600 mm
- Material
Steel plate
- Dim
(W x H x D) 600 x 1787 x 600 mm
- Weight
72.3 kg
- Factory colour
Black (RAL 9005)
- Rack size
483 mm (19")
- Product type description
Rack
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1604436 Digitus DN-19 36U-6/6-B-1 19" server rack cabinet (W x H x D) 600 x 1787 x 600 mm 36 U Black (RAL 9005)
User & Safety Instructions
User & Safety Instructions 1604436 Digitus DN-19 36U-6/6-B-1 19" server rack cabinet (W x H x D) 600 x 1787 x 600 mm 36 U Black (RAL 9005)
Description
The network cabinet unique series was developed and produced for cabling and network components. Various optimizations lead to optimal performance in quality and added value. The cabinets are easy to use and aesthetically in its appearance. The front door consists of a complete metal frame with safety glass. The lockable swivel lever handle is prepared for the recording of profile semi-cylinders (adapter included). All side parts are lockable and can be easily removed. Each cabinet contains galvanized 483 mm (19") profile rails, front and rear mounted in the cabinet interior. They are adjustable depth and have a marking of the respective height unit. The vertical cable routing channels are in addition to the front Profile rails installed (for cabinets from 800 mm width). They offer a simple guide to patch and installation cables. The roof is prepared for accepting a fan unit. The completely mounted 483 mm (19") cabinets are in different units of 22 HE up to 47U and a width of 600 or 800 mm and a depth of 600, 800 or 1000 mm. Standard color gray (RAL 7035) and black (RAL 9005); other colors on request.
This text is machine translated.
This text is machine translated.
Features
- Protection class: IP20
- Front door from full metal frame with safety glass
- Locking system with pivot lever handle on front door (prepared for profile half cylinder)
- 120° door opening angle of the front and rear doors
- Single-leaf Rucktur
- Side parts are falling, and removable
- 1-point lock at all doors
- Incl. 4 Levelling Feet, which are already under the cabinet are attached
- 483 mm (19") profile rails at the front and back within the cabinet mounted, galvanised
- 483 mm (19") profile rails are adjustable in depth and with marking the height unit fitted
- 1.5 mm thick steel sheet
- High Frame stiffness by special sheet bending technology
- Built-in depth struts ensure stability
- Aufschiebbarer cable inlet with foam rubber seal in the bottom
- Cable inlet with brush strip at the top and bottom of the cabinet back
- Roof is prepared for the recording of a fan unit.
- Various grounding points in the cabinet for mounting components
- Supplied fully assembled
- Front and rear mounting level:
- Design of the profile rail: ended
- Number of doors: 2
- Ventilation type: passive
- Grid dimension: 482.6 mm (19")
- With Roof sheet: yes
- Design the surface: powder-coated
- Design: with hard frame
- Dismantling: yes
Hints
Please provide a phone number when placing your order, to allow us to arrange for a delivery date.



















