
Number
Total (€ 626.05 / piece)
€ 626.05
plus VAT.
14-day return policy included
DIGITUS Network Cabinet Unique Series - 600x600 mm (WxD)
Highlights & Details
- The DIGITUS® Unique Series is made for high demand IT-Infrastructure Solutions - designed and developed on highest standard in Germany
Technical specifications
- Product type
19" server rack cabinet
- Rack unit
42 U
- Width
600 mm
- Height
2053 mm
- Depth
600 mm
- Material
Safety glass
Steel
- Dim
(W x H x D) 600 x 2053 x 600 mm
- Weight
73.7 kg
- Factory colour
Grey-white (RAL 7035)
- Rack size
483 mm (19")
- Product type description
Rack
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 703838 Digitus DN-19 42u-6/6-1 19" server rack cabinet (W x H x D) 600 x 2053 x 600 mm 42 U Grey-white (RAL 7035)
User & Safety Instructions
User & Safety Instructions 703838 Digitus DN-19 42u-6/6-1 19" server rack cabinet (W x H x D) 600 x 2053 x 600 mm 42 U Grey-white (RAL 7035)
Description
The Network Cabinet Unique Series was designed and produced for cabling and networking components. Several optimizations result in a perfect performance between quality and added value. Each cabinet is designed with strength, ease of use and aesthetics in mind.The front door consists of a complete metal frame with safety glass. The door stop can be changed easily from left to right. The lockable pivot lever is ready for profile half cylinders (adapter included). All side panels are lockable and detachable. Every cabinet is equipped with galvanized 483 mm (19”) profile rails, mounted left and right on the front and rear side. They are adjustable in depth and with height unit marking. The vertical cable management ducts are mounted on the front side (on cabinets from 800 mm width). Patch- and installation cables can be routed from the ducts into patch panels or equipment through the frequently positioned access slots. The roof is ready for the installation of a fan unit. All cabinets of the Unique Series are delivered completely mounted. They are available in various height units from 22U up to 47U and a width of 600 or 800 mm and a depth of 600, 800 or 1000 mm. Standard colors are grey (RAL 7035) and black (RAL 9005), other colors are available on request.
· 1.5 mm strong sheet steel with a high loading capacity, powder coated
· Side sections detachable and lockable
· Ventilation slots for active and passive ventilation and exhaustion
· IP 20 rating
· Smoked safety glass door with steel frame with a swing handle lock
· Lockable backdoor and lockable side panels
· 483 mm (19") profile rails on the front and back side, adjustable in depth
· Cable entry in the middle of the bottom with movable sheet and rubber sealing
· Levelling feet, adjustable in height
· Including set of 28 x 483 mm (19") assembly screws
· Roof module for ventilation unit
· Complying with international standards IEC 297-1/2 and IEC 917-2-1
· 2 keys for opening doors and side panels
· Including set of 28 assembly screws
· Extensive range of accessories available
· 1.5 mm strong sheet steel with a high loading capacity, powder coated
· Side sections detachable and lockable
· Ventilation slots for active and passive ventilation and exhaustion
· IP 20 rating
· Smoked safety glass door with steel frame with a swing handle lock
· Lockable backdoor and lockable side panels
· 483 mm (19") profile rails on the front and back side, adjustable in depth
· Cable entry in the middle of the bottom with movable sheet and rubber sealing
· Levelling feet, adjustable in height
· Including set of 28 x 483 mm (19") assembly screws
· Roof module for ventilation unit
· Complying with international standards IEC 297-1/2 and IEC 917-2-1
· 2 keys for opening doors and side panels
· Including set of 28 assembly screws
· Extensive range of accessories available
Features
- 1.5 mm robust sheet steel with high load capacity, powder-coatedSide panels can be removed and lockedSafety glass door with steel frame and handleLockable back door and side panels483 mm (19") profile rails on the front and rear side, adjustable depthCable feed in the center of the floor through sliding sheet with rubber sealHeight-adjustable feetIncl. Set with 28 pieces 483 mm (19") mounting screwsRoof module for ventilation unitComplies with IEC 297-1/2 (19" unit) and IEC 917-2-1 (metric unit)2 keys for doors and side wallsIncluding 28 mounting screws
Scope of delivery
- Cabinet
- 28 x mounting screws
- 2 x keys for door and side walls
- Pedestals
- Profile rails
- Grommet
- Displacable sheet with rubber seal
- Brush strip
- Front door with safety glass
Hints
Please provide a phone number when placing your order, to allow us to arrange for a delivery date.



















