
Number
Roof fan unit for unique network and dynamic basic, 4 fan, thermostat, switch, 552 m³/h, color black (RAL 9005)
Highlights & Details
- For installation in the roof module
- Inclusive thermostat, adjustable from 0°C up to +35°C
Technical specifications
- Air flow-rate: 9.2 m³/min.
- Product type
Server rack cabinet fan
- Features
Fixed
with switch
- Suitable for server rack cabinet (inch)
19 inch
- Rack unit
1 U
- Suitable for (cabinet depths)
> 600 mm
- Voltage (max.)
230 V AC
- Dim
(W x H x D) 430 x 45 x 415 mm
- Cable length
1.80 m
- No. of fans
4 x
- Noise level
50 dB
- Material
Metal
- Content
1 pc(s)
- Factory colour
Black (RAL 9005)
- Width
430 mm
- Height
45 mm
- Depth
415 mm
- Weight
4.299
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1604532 Digitus DN-19 FAN-4-B-N 19 inch 4 x Server rack cabinet fan 1 U Fixed, with switch Suitable for (cabinet depths): > 600
User & Safety Instructions
User & Safety Instructions 1604532 Digitus DN-19 FAN-4-B-N 19 inch 4 x Server rack cabinet fan 1 U Fixed, with switch Suitable for (cabinet depths): > 600
Description
This text is machine translated.
Features
- 4 fans
- On/Off switch
- 1.8 m cable with CEE 7/7 (Type-F) plug
Scope of delivery
- Roof fan unit, 4 fan









