
Number
Digitus DN-3028 USB-C to Gigabit Ethernet adapter (2.5 GBit) - plug: USB-C/ USB A (USB 3.1 / 3.0)
Highlights & Details
- Up to 2.5 Gbps data transfer rate for ultra-fast Internet access in Gigabit networks
- Improved chipset for better performance and performance
- USB-C® compatible with USB 3.1/3.0 standard & suitable for older USB connections thanks to USB A plug-in adapter for USB-C® plug
- LED display of the currently used network bandwidth - 100/1000/2500 Mbps
- High data rate, Ideal for streamers, online players or generally high data traffic
- No power supply unit necessary - power is supplied via the USB-C interface
- Compatible with Windows, MacOS, Linux and iOS systems
- Compact dimensions and elegant design - Ideal for traveling, on business trips or while holiday
- Aluminium casing with passive heat dissipation through lateral ventilation slots
- Use computers without a network connection or with a defective network port for network applications
Technical specifications
- Supports USB-C ports with USB 3.1
- Supports USB A connections with USB 3.0
- Gigabit data transfer with up to 2.5 Gbps
- RJ45 Ethernet bush with LED function display
- Supports 10/100/1000/2500 Mbps data transfer rates
- RTL8156B chipset (improved performance, data stream and performance)
- Supports Wake-On-LAN, IPv4/IPv6 protocol, IEEE 802.3/IEEE 802.3u/IEEE 802.3ab/IEEE 802.3az/IEEE 802.3bz(Energy Efficient Ethernet)
- Full duplex / half-duplex data flow control - auto-negotiation
- Auto MDI-X: Supports patch and crossover cables, automatic detection and changeover
- Compatible with Windows, MacOS, Linux and iOS
- Operating temperature 0 °C to + 40 °C.
- Operating humidity: 20% to 80% (non-condensing)
- Power supply via USB-C (4.75 ~ 5.25V)
- Standby power consumption: Max. 60 mA
- Power consumption in operation: Max. 80 mA @ 10Mbps, max. 130 mA @ 100Mbps, max. 300mA @ 1000Mbps, max. 460 mA @ 2.5 Gbps
- Cable length: 15 cm
- Material: Robust and resistant aluminum housing (anodized)
- Dimensions: L 110x B 39.8 x T 16.6 mm
- Weight 55 g
- Colour: grey.
- Product type
Network adapter
- Interfaces
USB
USB A (USB 3.0)
USB A (USB 3.1 1st gen)
USB A (USB 3.2 1st gen)
USB type A
- No. of Gigabit LANs
1 x
- No. of LAN ports
1 x
- Transfer rate
2.5 GBit/s
- No. of USB type A 3.0 ports
1 x
- No. of USB 3.0 ports
1 x
- LAN transfer rate
10 MBit/s
100 MBit/s
1000 MBit/s
2500 MBit/s
- Version
Adapter
- Type A
USB
- Type B
USB
- Cable use
USB-C®
- Connection type
USB-C®
1 Gbps
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2389998 Digitus DN-3028 Network adapter 2.5 GBit/s USB, USB A (USB 3.0), USB A (USB 3.1 1st gen), USB A (USB 3.2 1st gen), USB t
User & Safety Instructions
User & Safety Instructions 2389998 Digitus DN-3028 Network adapter 2.5 GBit/s USB, USB A (USB 3.0), USB A (USB 3.1 1st gen), USB A (USB 3.2 1st gen), USB t
Description
This text is machine translated.
Scope of delivery
- USB-C Gigabit Ethernet Adapter 2.5G, USB-C + USB A (USB 3.1/3.0)
- User manual.




