
Digitus wall housing, SOHO, unassembled - 540x400 mm (WxT)
Highlights & Details
- Unassembled delivery in flat pack provides cost and space efficiency
- Optimum ventilation
- Lockable glass door guarantees security
Technical specifications
- Product type
19" wall cabinet
- Rack unit
4 U
- Width
540 mm
- Height
241 mm
- Depth
400 mm
- Material
Steel
Metal
Metal (powder-finished)
- Dim
(W x H x D) 540 x 241 x 400 mm
- Weight
10000 g
- Factory colour
Grey-white (RAL 7035)
Grey
Grey (metal housing)
Light grey
Light grey
- Rack size
483 mm (19")
- Type
SOHO, not mounted
- Wireless charging
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3129072 Digitus DN-38010 19" wall cabinet (W x H x D) 540 x 241 x 400 mm 4 U Grey-white (RAL 7035), Grey, Grey (metal housing),
User & Safety Instructions
User & Safety Instructions 3129072 Digitus DN-38010 19" wall cabinet (W x H x D) 540 x 241 x 400 mm 4 U Grey-white (RAL 7035), Grey, Grey (metal housing),
Description
This text is machine translated.
Features
- Protection class: IP20
- Lockable safety glass door
- 200° door opening angle
- 1-point lock on the front door
- 483 mm (19") rails mounted on the front and rear inside the cabinet, galvanized
- Depth adjustable with 483 mm (19 ") rails
- 1.1 - 1.5 strong steel sheet with a high load capacity, powder-coated
- Cable input with brush strip in the roof and with plastic cover in the ground
- Roof is prepared for receiving a fan element (punched pictures)
- Ventilation slots for active and passive ventilation
- Mounting depth for components min.-max. 170-270 mm
- Width 540 mm
- Colour: Light gray, RAL 7035
- Front door: Glass door, single-leaf
- HE 4
- Cabinet type: Wall housing
- Side walls: Both sides
- Depth: 400 mm
- 60 kg load capacity
- IP protection class IP20
- Mounted: No.
Scope of delivery
- Installation set (screws, cage nuts, washers)
- 2 x key
- QIG











