
Digitus mobile desktop charging cabinet for notebooks/tablets up to 14", UV-C, USB-C™
Highlights & Details
- UV-C lamps for improved hygiene
- 10 places for devices suitable up to 14"
- 10 x USB-C connection
Technical specifications
- UV-C lamps for improved hygiene
- Steel front door with 3-point closure
- On/off switch on the side
- Power input C19; 110V/220V AC, 50/60 Hz, 16A
- Power cable 2 meter C19/safety plug
- Power consumption 3500W
- 10 x USB-C connection
- Product dimensions (H x W x D) in mm: 345 x 360 x 370 mm
- Depth of inner shelf 294 mm
- USB-C port output: 18W (5V 3A/9V 2A/12V 1.5A) per port; 180W max.
- Temperature control: Fans start automatically when the internal temperature exceeds 40 °C.
- Colour: Black, RAL 9005
- Product type
Battery charger/manager
- Type
Cabinet
- Features
for USB-C cables
- Suitable for
Laptops
Smartphones
Tablet PCs
- No. of devices
10
- Suitable for
10,1 cm (4")
10,2 cm (4")
11,4 cm (4,5")
11,7 cm (4,6")
11,9 cm (4,7")
12,2 cm (4,8")
12,4 cm (4,9")
12,7 cm (5")
13 cm (5,1")
13,0 cm (5,1")
Show more
- Width
370 mm
- Height
360 mm
- Depth
345 mm
- Weight
14.345
- Factory colour
Black
- Suitable for
10,1 cm (4") - 279,4 cm (110")
- Keyboard layout
German, QWERTZ
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2900276 Digitus DN-45004 Battery charger/manager Cabinet for USB-C cables
Description
The Digitus® mobile charging cabinet is the ideal and compact solution for storing and charging your portable devices such as notebooks and tablets. Mobile charging cabinets are often used in public facilities such as schools to store the devices in a central location and to charge them at the same time. The cabinet contains 10 loading bays, each with its own USB port on the front. Thanks to the integrated LED-indicators you have the charging process in view at all times (red: Charging process; green: Charging process completed/no device connected). Abrasion-proof stand ensures nonslip construction. The installed fan in conjunction with ventilation slots provides active cooling of the cabinet. Built-in UV-C lamps provide sterile conditions and thus an environmentally friendly, improved hygiene.
This text is machine translated.
This text is machine translated.
Features
- Supports fast charging of up to 20 W, compatible with Apple, BC1.2(DCP), HUAWEI-FCP, MTK PE, SAMSUNG AFC
- Compact casing
- 1 x fans (24 V) for active cooling of the cabinet from +40°C (incl. Temperature sensor)
- With 6 bits. RCD 30 mA
Scope of delivery
- 1x Charger cabinet
- 2 x key
- 1 x power cable
- 1 x manual








