
Digitus portable charging cabinet for notebooks/tablets up to 15.6", data synchronization, UV-C.
Highlights & Details
- UV-C lamps for improved hygiene
- Data synchronization option
- 30 places (3x10) for devices
Technical specifications
- UV-C lamps for improved hygiene
- Data synchronization option
- Double-wing front and rear door
- Pressure lock system with pivot lever handle on front and rear door, lockable
- 180° door opening angle
- 2-point lock (bar lock)
- Incl. 4 wheels (2 units detected)
- With 6 bits. Grips for better mobility (included)
- Product dimensions (H x W x D) in mm: 1260 x 824 x 650 mm
- Earthing contact connection (AC) with switch on the side
- C20 port on the side
- With 6 bits. RCD 30 mA
- Supplied fully assembled
- Depth of inner shelf: 415 mm (suitable for devices up to 15.6")
- Rolls can be removed as required
- USB-A port output: 10W (5V 2.1A) per port; 300W max.
- Temperature control: Fans start automatically when the internal temperature exceeds 40 °C.
- Colour: Black, RAL 9005
- Product type
Battery charger/manager
- Type
Mobile charger
- Suitable for
Smartphones
Tablet PCs
Laptops
- No. of devices
30
- Suitable for
10,1 cm (4")
10,2 cm (4")
11,4 cm (4,5")
11,7 cm (4,6")
11,9 cm (4,7")
12,2 cm (4,8")
12,4 cm (4,9")
12,7 cm (5")
13 cm (5,1")
13,0 cm (5,1")
Show more
- Width
824 mm
- Height
1260 mm
- Depth
650 mm
- Weight
96 kg
- Factory colour
Black (RAL 9005)
- Suitable for
10,1 cm (4") - 279,4 cm (110")
- Keyboard layout
German, QWERTZ
- Wireless charging
No
- Product type description
Sonstiges Notebookzubehör
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2900278 Digitus DN-45005 Battery charger/manager Mobile charger
User & Safety Instructions
User & Safety Instructions 2900278 Digitus DN-45005 Battery charger/manager Mobile charger
Description
This text is machine translated.
Features
- 30 x USB-A connection (5V, 2.1A)
- 3 x socket strip fitted at the back (10 x earthed sockets, included Switch)
- Cable entry and excess length storage per level
- Compact casing, mobile thanks to mounted wheels
- 3 x fans (24 V) for active cooling of the cabinet
- With 6 bits. RCD 30 mA
Scope of delivery
- Mobile charging cabinet
- 2x grip (for installation on the outer side) included Including mounting material
- Power Cables
- User manual










