
Mobile charging cabinet, 15.6", USB-C 30 charging stations, PDU, fans, 1260 x 824 x 650 mm
Highlights & Details
- 30 places (3x10) for devices
- 30 X USB-C PORT 18W (5V/3A, 9V/2A, 12V/1.5A)
- 3 x power strip (10 x safety contact sockets) installed at the rear
- Cable entry and excess length storage per level
- Compact casing, mobile thanks to mounted wheels
- 3 x fans (24 V) for active cooling of the cabinet
- With 6 bits. RCD 30 mA
Technical specifications
- Product type
Battery charger/manager
- Type
Trolley
- Suitable for
Tablet PCs
Smartphones
Laptops
- Suitable for
10,1 cm (4")
10,2 cm (4")
11,4 cm (4,5")
11,7 cm (4,6")
11,9 cm (4,7")
12,2 cm (4,8")
12,4 cm (4,9")
12,7 cm (5")
13 cm (5,1")
13,0 cm (5,1")
Show more
- Width
324 mm
- Height
1260 mm
- Depth
650 mm
- Weight
96000 g
- Factory colour
Black
Black (RAL 9005)
- Suitable for
10,1 cm (4") - 39,6 cm (15,6")
- Wireless charging
No
- Product type description
Sonstiges Notebookzubehör
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3207647 Digitus DN-45006 Battery charger/manager Trolley
User & Safety Instructions
User & Safety Instructions 3207647 Digitus DN-45006 Battery charger/manager Trolley
Description
This text is machine translated.
Features
- Double-wing front and rear door
- Pressure lock system with pivot lever handle on front and rear door, lockable
- 2-point lock (bar lock)
- Incl. 4 wheels (2 units detected)
- Rolls can be removed as required
- With 6 bits. Grips for better mobility (included)
- Earthing contact connection (AC) with switch on the side
- C20 port on the side
- Supplied fully assembled
- Temperature control: Fans start automatically when the internal temperature exceeds 40 °C.
Scope of delivery
- 2x handle (for external mounting) including installation material
- Current cable (2m)
- User manual
- 4x key













