
Mobile charging cabinet, 14", USB-C, electric. Pin key 16 charging stations, fans, 384 x 550 x 375 mm
Highlights & Details
- 16 places for devices
- 16 x USB-C ports (5V, 3A)
- Compact casing, mobile thanks to mounted wheels
- 1 x fans (24 V) for active cooling of the cabinet
- With 6 bits. RCD 30 mA
Technical specifications
- Product type
Battery charger/manager
- Type
Trolley
- Suitable for
Smartphones
Tablet PCs
- No. of devices
16
- Suitable for
10,1 cm (4")
10,2 cm (4")
11,4 cm (4,5")
11,7 cm (4,6")
11,9 cm (4,7")
12,2 cm (4,8")
12,4 cm (4,9")
12,7 cm (5")
13 cm (5,1")
13,0 cm (5,1")
Show more
- Width
375 mm
- Height
384 mm
- Depth
550 mm
- Weight
18000 g
- Factory colour
Black
Black (RAL 9005)
- Suitable for
10,1 cm (4") - 35 cm (13,8")
- Keyboard layout
German, QWERTZ
- Product type description
Sonstiges Notebookzubehör
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3207648 Digitus DN-45007 Battery charger/manager Trolley
User & Safety Instructions
User & Safety Instructions 3207648 Digitus DN-45007 Battery charger/manager Trolley
Description
This text is machine translated.
Features
- Front door made of complete metal frame with safety glass
- Electronic combination lock with PIN code
- Incl. 4 wheels (2 units detected)
- With 6 bits. Grips for better mobility
- On/off switch on the front side
- C20 & USB connection at the rear-side
- With 6 bits. RCD 30 mA
- Supplied fully assembled
- Temperature control: Fans start automatically when the internal temperature exceeds 40 °C.
Scope of delivery
- Power Cables
- User manual













