
10" 9HE wall housing, SOHO PRO 460 x 315 x 300 mm, gray
Highlights & Details
- Supplied unassembled in optimized flat pack
- Especially user-friendly, quick installation
- Compact housing for 254 mm (10 ") network installations
Technical specifications
- Product type
10" wall cabinet
- Rack unit
9 U
- Width
315 mm
- Height
460 mm
- Depth
300 mm
- Material
Glass
Steel
- Dim
(W x H x D) 315 x 460 x 300 mm
- Weight
6.443 kg
- Factory colour
Grey
Grey (metal housing)
Grey (RAL 7035)
- Rack size
254 mm (10")
- Wireless charging
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3207651 Digitus DN-49102 10" wall cabinet (W x H x D) 315 x 460 x 300 mm 9 U Grey, Grey (metal housing), Grey (RAL 7035)
User & Safety Instructions
User & Safety Instructions 3207651 Digitus DN-49102 10" wall cabinet (W x H x D) 315 x 460 x 300 mm 9 U Grey, Grey (metal housing), Grey (RAL 7035)
Description
Whether you are working in the home, office or sub-distribution systems with limited space, you can install your network where you want with the compact 254 mm (10") solutions of the SOHO PRO series. Available in three height units (6HE, 9HE, 12HE), the wall-mounted units are equipped with a full-glass door and a cable entry in the roof and floor. A pair of galvanized, with readable rack units labeled 254 mm (10") rails are installed in the interior. The depth of these can be adjusted. Each cabinet is a sturdy steel construction made of up to 1.5 mm thick steel sheet. The coloring is in the form of electrostatic powder coating in the standard colors gray (RAL 7035) and black (RAL 9005). A door stop can be changed. The network cabinets are delivered unassembled in an optimized flat pack. The installation takes place in a few steps and is very easy thanks to the accompanying step-by-step instructions.
This text is machine translated.
This text is machine translated.
Features
- Protection class: IP20
- Lockable safety glass door
- 200° door opening angle
- 1-point lock on the front door
- 254 mm (10 ") profile rails installed on the front inside the cabinet, galvanized
- Depth adjustable with 254 mm (10 ") rails
- 1.1 - 1.5 strong steel sheet with a high load capacity, powder-coated
- Cable input with brush strip in the roof and with plastic cover in the ground
- Ventilation slots for active and passive ventilation
- Front door: Glass door, single-leaf
- Side walls: Both sides
- 60 kg load capacity
- Mounted: No.
Scope of delivery
- Installation set (screws, cage nuts, washers)
- 2 x keys
- 1x QIG
Hints
Please provide a phone number when placing your order, to allow us to arrange for a delivery date.


















