
19" 7HE wall housing, SOHO PRO 370 x 540 x 400 mm, gray
Highlights & Details
- Supplied unassembled in optimized flat pack
- Especially user-friendly, quick installation
- Compact housing for 483 mm (19 ") network installations
Technical specifications
- Product type
19" wall cabinet
- Rack unit
7 U
- Width
540 mm
- Height
370 mm
- Depth
400 mm
- Material
Glass
Steel
- Dim
(W x H x D) 540 x 370 x 400 mm
- Weight
9110 g
- Factory colour
Grey
Grey (metal housing)
Grey (RAL 7035)
- Rack size
483 mm (19")
- Type
SOHO PER
- Wireless charging
No
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3207657 Digitus DN-49202 19" wall cabinet (W x H x D) 540 x 370 x 400 mm 7 U Grey, Grey (metal housing), Grey (RAL 7035)
Information
Information 3207657 Digitus DN-49202 19" wall cabinet (W x H x D) 540 x 370 x 400 mm 7 U Grey, Grey (metal housing), Grey (RAL 7035)
Description
Whether you are working in the home, office or sub-distribution systems with limited space, you can install your network where you want with the compact 483 mm (19") solutions of the SOHO PRO series. Available in four height units (4HE, 7HE, 9HE, 12HE), the wall-mounted units are equipped with a full-glass door and a cable entry in the roof and floor. A pair of galvanized, with readable rack units labeled 483 mm (19") rails are installed in the interior. The depth of these can be adjusted. Each cabinet is a sturdy steel construction made of up to 1.5 mm thick steel sheet. The coloring is in the form of electrostatic powder coating in the standard colors gray (RAL 7035) and black (RAL 9005). A door stop can be changed. The network cabinets are delivered unassembled in an optimized flat pack. The installation takes place in a few steps and is very easy thanks to the accompanying step-by-step instructions.
This text is machine translated.
This text is machine translated.
Features
- Protection class: IP20
- Lockable safety glass door
- 200° door opening angle
- 1-point lock on the front door
- 483 mm (19 ") profile rails installed on the front inside the cabinet, galvanized
- Depth adjustable with 483 mm (19 ") rails
- 1.1 - 1.5 strong steel sheet with a high load capacity, powder-coated
- Cable input with plastic cover in roof and floor
- Ventilation slots for active and passive ventilation
- Front door: Glass door, single-leaf
- Side walls: Both sides
- 60 kg load capacity
- Mounted: No.
Scope of delivery
- Installation set (screws, cage nuts, washers)
- 2 x keys
- 1x QIG
Hints
Please provide a phone number when placing your order, to allow us to arrange for a delivery date.


















