
19" 12HE wall housing, SOHO PRO 595 x 540 x 400 mm, gray
Highlights & Details
- Supplied unassembled in optimized flat pack
- Especially user-friendly, quick installation
- Compact housing for 483 mm (19 ") network installations
Technical specifications
- Product type
19" wall cabinet
- Rack unit
12 U
- Width
540 mm
- Height
595 mm
- Depth
400 mm
- Material
Glass
Steel
- Dim
(W x H x D) 540 x 595 x 400 mm
- Weight
12630 g
- Factory colour
Grey
Grey (metal housing)
Grey (RAL 7035)
- Rack size
483 mm (19")
- Type
SOHO PER
- Keyboard layout
German, QWERTZ
- Wireless charging
No
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3207661 Digitus DN-49206 19" wall cabinet (W x H x D) 540 x 595 x 400 mm 12 U Grey, Grey (metal housing), Grey (RAL 7035)
Information
Information 3207661 Digitus DN-49206 19" wall cabinet (W x H x D) 540 x 595 x 400 mm 12 U Grey, Grey (metal housing), Grey (RAL 7035)
Description
This text is machine translated.
Features
- Protection class: IP20
- Lockable safety glass door
- 200° door opening angle
- 1-point lock on the front door
- 483 mm (19 ") profile rails installed on the front inside the cabinet, galvanized
- Depth adjustable with 483 mm (19 ") rails
- 1.1 - 1.5 strong steel sheet with a high load capacity, powder-coated
- Cable input with plastic cover in roof and floor
- Ventilation slots for active and passive ventilation
- Front door: Glass door, single-leaf
- Cabinet type: Wall housing
- Side walls: Both sides
- 60 kg load capacity
- Mounted: No.
Scope of delivery
- Installation set (screws, cage nuts, washers)
- 2 x keys
- 1x QIG


















