
Industrial 8-Port Gigabit Switch 8 x 10/100/1000Base-TX Ethernet Ports
Highlights & Details
- Industrial 8-Port Gigabit Switch
- 8 x 10/100/1000Base-TX Ethernet ports
- Extended operating temperature range from -40 °C ~ +85 °C.
- DIN rail (DIN rail) and wall mounting possible
Technical specifications
- 8 x 10/100/1000Base-TX Ethernet ports
- Supported standards: IEEE 802.3 10BaseT, IEEE 802.3u 100BaseTX, IEEE 802.3ab Gigabit Ethernet
- Redundant power supply: 12~56 V DC, redundant power supply with polarity reversal protection function
- Extended operating temperature range -40 °C ~ +85 °C.
- Power consumption: 5 W.
- MTBF: 500,000 hrs.
- Product type
Industrial Ethernet switch
- LAN transfer rate
10 MBit/s
100 MBit/s
1000 MBit/s
- Transfer rate
10 / 100 / 1000 MBit/s
- Working principle
Unmanaged switch
- Ethernet ports
8
- 10/100/1000 Mbps ports
8 x
- Power supply (LOV)
mains-powered (redundant)
mains-powered
via terminal
via DIN rail PSU
- Weight
520 g
- Width
142 mm
- Height
105 mm
- Depth
362 mm
- Type
DN-651108
- Interfaces
Gigabit LAN (1 Gbps)
Gigabit LAN (1 Gbps)
- Factory colour
Black
- Operating voltage
56 V DC
48 V DC
12 V DC
- Max. ambient temperature
85 °C
- Min. ambient temperature
-40 °C
- Port
8 ports
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2197269 Digitus DN-651108 DN-651108 Industrial Ethernet switch 8 ports 10 / 100 / 1000 MBit/s
User & Safety Instructions
User & Safety Instructions 2197269 Digitus DN-651108 DN-651108 Industrial Ethernet switch 8 ports 10 / 100 / 1000 MBit/s
User & Safety Instructions 2197269 Digitus DN-651108 DN-651108 Industrial Ethernet switch 8 ports 10 / 100 / 1000 MBit/s
Description
This text is machine translated.
Features
- Automatic cable detection - Auto MDI/MDI-X function
- IEEE802.3x flow control and back pressure
- Store-and-forward technology for optimized data transfer
- Automatic speed and half/full duplex detection/setting
- Backplane with 16Gbps
- Supports up to 8K MAC addresses
- Compact, robust metal housing
- Excellent short circuit protection
- Lightning protection and overvoltage protection
- Removable terminal connection
- En 50155 (EN 60068-2-6) Vibration
- En 50155 (EN 60068-2-27) Shock
- En 50155 (EN 60068-2-32) Free fall
Scope of delivery
- Industrial 8-Port Gigabit Switch
- Quick start guide












