The DIGITUS® Industrial Gigiabit Digitus PoE Splitter is designed for harsh environments where it is exposed to humidity, temperature fluctuations and vibrations. With a temperature range of -40°C to 75°C, the Industrial Gigabit PoE Splitter can be used under the most adverse conditions. Continuous availability is ensured in highly sensitive areas such as transport, production, transport and security monitoring. The simple plug-and-play system allows the Industrial Gigabit PoE Splitter to be quickly integrated into the respective environment. Digitus DIGITUS® DN-651111 is an unmanaged Plug & Play Industrial Gigabit PoE Splitter in a robust IP30 protected aluminum housing. Due to the Gigabit connectivity as well as the selectable voltage, which can be made available for non-PoE-enabled devices, the Industrial Gigabit PoE Splitter thus represents a flexible, cost-effective solution for the industrial environment. The supply voltage can be selected in the range of 12VDC, 16VDC, 24VDC or 48VDC. Through the IEEE802.3bt standard, an input via PoE can be made with up to 95 watt. Two parallel current outputs are provided for terminals.
This text is machine translated.