
Industrial 5-Port Gigabit Flat Switch DIN rail, extended temperature range
Highlights & Details
- The Industrial Ethernet switch has 5 RJ45 ports with Gigabit Ethernet speed and comes in a robust, particularly compact metal housing, which is held in the colors black & blue
- The power supply is designed redundantly and takes place via a terminal connection. In addition, the network switch has a lightning, short-circuit and overvoltage protection
- In addition to DIN rail mounting on standardized DIN rails in switch boxes or control cabinets The space-saving industrial switch can also be mounted directly on the wall are
Technical specifications
- Electrostatic standard: Contact 8kV, air 15kV
- Power supply via terminal strip (3 terminals, +/-/PE)
- Power supply 12 - 48 V DC
- Operating temperature: -40°C to 85°C
- Storage temperature -40°C ~ 85°C.
- Operating humidity: 5% ~ 95% (non-condensing)
- Storage humidity: 5% ~ 95% (non-condensing)
- Dimensions: L 121 x W 90 x H 37 mm
- Protection class: IP40
- Max. power consumption: 5W
- Number of ports: 5
- Ethernet speed: Gigabit
- Industrial use: Yes
- Mounting type: DIN rail, wall
- Product type
Industrial Ethernet switch
- LAN transfer rate
10 MBit/s
100 MBit/s
1000 MBit/s
- Transfer rate
10 / 100 / 1000 MBit/s
- Working principle
Unmanaged switch
- Ethernet ports
5
- 10/100/1000 Mbps ports
5 x
- Port type
RJ45
- Auto-uplink at each port
Yes
- Jumbo frames
No
- Power supply (LOV)
mains-powered
mains-powered (redundant)
via terminal
via DC in
via DIN rail PSU
- Weight
400 g
- Width
121 mm
- Height
37 mm
- Depth
90 mm
- Type
DN-651126
- Interfaces
RJ45
IP40
- Factory colour
Black
- Operating voltage
48 V DC
- Max. ambient temperature
85 °C
- Min. ambient temperature
-40 °C
- Port
5 ports
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2275126 Digitus DN-651126 DN-651126 Industrial Ethernet switch 5 ports 10 / 100 / 1000 MBit/s
User & Safety Instructions
User & Safety Instructions 2275126 Digitus DN-651126 DN-651126 Industrial Ethernet switch 5 ports 10 / 100 / 1000 MBit/s
User & Safety Instructions 2275126 Digitus DN-651126 DN-651126 Industrial Ethernet switch 5 ports 10 / 100 / 1000 MBit/s
Description
This text is machine translated.
Features
- Thanks to IP40, the gigabit switch is protected against foreign objects (larger than 1 mm) - the extended temperature range is -40 to 85 °C - suitable for non-condensing humidity of 5 to 95 %
- of the LAN switch has store-and-forward technology, automatic cable detection (auto MDI/MDI-X) & half-/full-duplex detection - Standards: IEEE802.3u, IEEE802.3ab, IEEE802.3x
- 5 x 10/100/1000Base-TX Ethernet ports
- Automatic cable recognition - Auto-MDI/MDI-X function
- supported standards: IEEE802.3, IEEE802.3u, IEEE802.3ab, IEEE802.3x
- LED display: Current (on/off), Link (off/active
- /data) Store-and-forward technology for an optimized automatic speed and
- address storage: Full MAC/MAC address storage: 4K (Auto-Learning, Auto-Aging)
- robust, flat metal housing
- Excellent protection against short-circuits
- Flash and overvoltage protection
- Mounting on DIN-rail (DIN rail) and wall mounting possible
- fanless design
Scope of delivery
- Industrial Gigabit Ethernet Flat Switch
- Accessories
- QIG






