
Digitus DN-651135 4+1 ports industrial PoE gigabit switch, 10/100/1000BASE-TX+1000Base-FX, unmanaged, rail mounting, redundant power supply
Highlights & Details
- 4 ports 10/100/1000 Base-Tx RJ45 with auto negotiation and auto-MDI/MDI-X function, PoE IEEE 802.3af/at (up to 30W)1-Port 1000Base-Fx port SFP48V to 57V DC, redundant power connection possible The use of a high-quality photoelectric integration module ensures good transfer rates for optical and electrical connections.Supports full-duplex or half-duplex mode, with automatic negotiationNetwork connection supports automatic cross-identificationUses 'Store and Forward' technology The switch supports a variety of protocols
Technical specifications
- Operating temperature 40℃ to 80℃IP40-Aluminium casingBandwidth : 14GbpsPacket buffer memory : 1.2MbitPacket forwarding rate : 10.5MppsFlow control: Uses the back pressure technology for half duplex, uses the "pause frame" technology in full-duplex modeHousing: Aluminium housing in protection class IP42LED-display: Power: Red, Glass fiber: Link 2(Green), Ethernet: YellowPower input: 48 to 57VDC, It is possible to install a redundant power supplyPower consumption : Less than 3 wattNetwork protocol: IEEE802.3 10BASE-T; IEEE802.3i 10Base-T; IEEE802.3u; 100Base-TX/FX; IEEE802.3ab 1000Base-T; IEEE802.3z 1000Base-X; IEEE802.3xFCC CFR47 Part 15, EN55022/CISPR22, Class A, IEC61000-4-2 (ESD): ±8kV (contact), ±12kV (air), IEC61000-4-3 (RS): 10V/m (80~1000MHz), IEC61000-4-4 (EFT): Power supply: ±4kV; data connection: ±2kV, IEC61000-4-5 (overvoltage)Working environment: Operating temperature: -40 to max 80℃; storage temperature: -40 to max. 80℃Relative humidity: 5% to 95% max (no condensation)Industrial use: YesManaged: No.Suitable for outdoor use: No.Power over Ethernet (PoE ): No.Protection against vandalism: No.VLAN: No.
- Product type
Industrial Ethernet switch
- LAN transfer rate
10 MBit/s
100 MBit/s
1000 MBit/s
- Transfer rate
10 / 100 / 1000 MBit/s
- Working principle
Unmanaged switch
- Ethernet ports
4
- IEEE 802.3af PoE
4
- PoE ports
4
- SFP ports
1 x
- 10/100/1000 Mbps ports
4 x
- Fibre-optic ports
1
- Port type
RJ45
- Auto-uplink at each port
No
- Router features
PoE
- Power supply (LOV)
mains-powered
mains-powered (redundant)
via DC in
via DIN rail PSU
- MAC addresses
2000
- Weight
450 g
- Width
128 mm
- Height
34 mm
- Depth
86 mm
- Type
DN-651135
- Interfaces
RJ45
SFP
IP40
- Factory colour
Blue
Blue-black
Blue
Cobalt blue
Black
Black-blue
- Operating voltage
52 V
- Current consumption
3 W
- Max. ambient temperature
80 °C
- Min. ambient temperature
-40 °C
- Port
4+1 ports
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2794226 Digitus DN-651135 DN-651135 Industrial Ethernet switch 4+1 ports 10 / 100 / 1000 MBit/s PoE
User & Safety Instructions
User & Safety Instructions 2794226 Digitus DN-651135 DN-651135 Industrial Ethernet switch 4+1 ports 10 / 100 / 1000 MBit/s PoE
Description
This text is machine translated.
Features
- Conforms to industrial operating standardsOperating voltage DC 48 V Surge Protection (Power) 5000A(8/20μs) Supports 6KV DC Ethernet ESD protectionSupports 6KV DC EFT protection for the power line
Scope of delivery
- User manual





